Comparators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8 MSOP
LT1713CMS8#PBF
IC COMPARATOR 1 W/LATCH 8MSOP
Analog Devices Inc.
9 743
In Stock
1 : 7,12000 €
Tube
Tube
Active
with Latch
1
CMOS, Complementary, Rail-to-Rail, TTL
2.4V ~ 12V, ±2.4V ~ 6V
4mV @ 5V
2µA @ 5V
20mA
7.5mA
70dB CMRR, 80dB PSRR
11ns
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
NCX2202GW,125
IC COMPARATOR 1 GEN PUR 5TSSOP
NXP USA Inc.
0
In Stock
3 000
Marketplace
1 : 1,05000 €
Cut Tape (CT)
3 000 : 0,24239 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
Open-Drain
1.3V ~ 5.5V
30mV @ 5.5V
1pA
-
6µA
70dB CMRR, 80dB PSRR
0.8µs
20mV
-40°C ~ 85°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
5-TSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.