Common Mode Chokes

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
6-UFQFN
ECMF02-2AMX6
CMC 200MA 2LN SMD ESD
STMicroelectronics
47 306
In Stock
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,20209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.067" L x 0.059" W (1.70mm x 1.50mm)
0.022" (0.55mm)
6-UFQFN
138 094
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,23676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
4Ohm
-
-
-40°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.098" L x 0.047" W (2.50mm x 1.20mm)
0.022" (0.55mm)
8-UFDFN
6-UFQFN
ECMF02-2HSMX6
CMC 100MA 2LN SMD ESD
STMicroelectronics
13 784
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,23952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
100mA
9Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.063" L x 0.053" W (1.60mm x 1.35mm)
0.022" (0.55mm)
6-UFQFN
4 200
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,24145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
9 633
In Stock
1 : 0,51000 €
Cut Tape (CT)
3 000 : 0,25936 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
6 848
In Stock
1 : 0,68000 €
Cut Tape (CT)
3 000 : 0,34714 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
2 115
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,24024 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.018" (0.45mm)
10-UFQFN
30 133
In Stock
1 : 0,50000 €
Cut Tape (CT)
3 000 : 0,25036 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
10-UFQFN
ECMF04-4HSM10
CMC 100MA 4LN SMD ESD
STMicroelectronics
1 868
In Stock
1 : 0,54000 €
Cut Tape (CT)
3 000 : 0,27369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
5 428
In Stock
1 : 0,66000 €
Cut Tape (CT)
3 000 : 0,30328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
10-QFN
ECMF04-4HSWM10Y
CMC 100MA 4LN SMD ESD AEC-Q200
STMicroelectronics
3 418
In Stock
1 : 0,73000 €
Cut Tape (CT)
3 000 : 0,24968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5.5Ohm (Typ)
-
-
-55°C ~ 125°C
AEC-Q200
-
TVS Diode ESD Protection
Surface Mount, Wettable Flank
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.031" (0.80mm)
10-WFDFN
8 387
In Stock
1 : 0,30000 €
Cut Tape (CT)
5 000 : 0,14567 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
4Ohm
-
-
-30°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
-
-
-
6-UFDFN
ECMF02-3HSM6
CMC 100MA 2LN SMD ESD
STMicroelectronics
0
In Stock
6 000 : 0,19064 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
2
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.063" L x 0.053" W (1.60mm x 1.35mm)
0.022" (0.55mm)
6-UFDFN
12-UFDFN
ECMF04-4AMX12
CMC 200MA 4LN SMD ESD
STMicroelectronics
0
In Stock
3 000 : 0,37625 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
4
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.130" L x 0.059" W (3.30mm x 1.50mm)
0.024" (0.60mm)
12-UFDFN
16-UFQFN
ECMF06-6HSM16
CMC 100MA 6LN SMD ESD
STMicroelectronics
0
In Stock
3 000 : 0,46411 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
6
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.161" L x 0.053" W (4.10mm x 1.35mm)
0.022" (0.55mm)
16-UFDFN
16-UFQFN
ECMF06-6AM16
CMC 100MA 6LN SMD ESD
STMicroelectronics
0
In Stock
1 : 0,67000 €
Cut Tape (CT)
3 000 : 0,27883 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
6
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.130" L x 0.053" W (3.30mm x 1.35mm)
0.022" (0.55mm)
16-UFDFN
0
In Stock
Check Lead Time
1 : 0,69000 €
Cut Tape (CT)
3 000 : 0,28782 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5.5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.020" (0.50mm)
10-UFQFN
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
3
-
4.5Ohm
-
-
-30°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.052" L x 0.033" W (1.33mm x 0.83mm)
0.022" (0.55mm)
6-UFBGA, FCBGA
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Signal Line
2
100mA
5.5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
12-UFDFN
Showing
of 19

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.