Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : 7,58000 € Tray | Tray | Active | Power Line | 2 | 300 µH @ 100 kHz | 10A | 6.23mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
150 In Stock | 1 : 7,91000 € Tray | Tray | Active | Power Line | 2 | 33 µH @ 100 kHz | 30A | 0.767mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
235 In Stock | 1 : 7,25000 € Tray | Tray | Active | Power Line | 2 | 72 µH @ 100 kHz | 35A | 0.7mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
188 In Stock | 1 : 7,25000 € Tray | Tray | Active | Power Line | 2 | 200 µH @ 100 kHz | 28A | 1.39mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
161 In Stock | 1 : 7,25000 € Tray | Tray | Active | Power Line | 2 | 2.6 mH @ 100 kHz | 8A | 14.41mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
158 In Stock | 1 : 7,25000 € Tray | Tray | Active | Power Line | 2 | 72 µH @ 100 kHz | 35A | 0.69mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
175 In Stock | 1 : 7,58000 € Tray | Tray | Active | Power Line | 2 | 450 µH @ 100 kHz | 8A | 8.7mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
152 In Stock | 1 : 7,58000 € Tray | Tray | Active | Power Line | 2 | 60 µH @ 100 kHz | 22A | 1.43mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
180 In Stock | 1 : 7,67000 € Tray | Tray | Active | Power Line | 2 | 560 µH @ 100 kHz | 18A | 3.99mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
152 In Stock | 1 : 7,67000 € Tray | Tray | Active | Power Line | 2 | 330 µH @ 100 kHz | 21A | 2.3mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
150 In Stock | 1 : 7,67000 € Tray | Tray | Active | Power Line | 2 | 960 µH @ 100 kHz | 12A | 6.43mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
398 In Stock | 1 : 7,91000 € Tray | Tray | Active | Power Line | 2 | 33 µH @ 100 kHz | 30A | 0.747mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
320 In Stock | 1 : 7,91000 € Tray | Tray | Active | Power Line | 2 | 134 µH @ 100 kHz | 15A | 2.91mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
184 In Stock | 1 : 7,91000 € Tray | Tray | Active | Power Line | 2 | 450 µH @ 100 kHz | 8A | 8.98mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
145 In Stock | 1 : 10,24000 € Tray | Tray | Active | Power Line | 2 | 5.86 mH @ 100 kHz | 5A | 32.6mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
140 In Stock | 1 : 10,24000 € Tray | Tray | Active | Power Line | 2 | 2.05 mH @ 100 kHz | 10A | 10.91mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
108 In Stock | 1 : 10,24000 € Tray | Tray | Active | Power Line | 2 | 130 µH @ 100 kHz | 31A | 1mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
120 In Stock | 1 : 10,85000 € Tray | Tray | Active | Power Line | 2 | 480 µH @ 100 kHz | 19A | 3.28mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
107 In Stock | 1 : 10,85000 € Tray | Tray | Active | Power Line | 2 | 120 µH @ 100 kHz | 27A | 1.18mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
105 In Stock | 1 : 10,85000 € Tray | Tray | Active | Power Line | 2 | 210 µH @ 100 kHz | 25A | 1.68mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
109 In Stock | 1 : 12,80000 € Tray | Tray | Active | Power Line | 2 | 200 µH @ 100 kHz | 28A | 1.44mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
140 In Stock | 1 : 12,91000 € Tray | Tray | Active | Power Line | 2 | 290 µH @ 100 kHz | 24A | 1.84mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
192 In Stock | 1 : 13,86000 € Tray | Tray | Active | Power Line | 2 | 187 µH @ 100 kHz | 40A | 0.78mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 2.087" Dia (53.00mm) | 1.299" (33.00mm) | Horizontal, 4 PC Pin | |||
55 In Stock | 1 : 7,67000 € Tray | Tray | Active | Power Line | 2 | 6.47 mH @ 100 kHz | 5A | 39.9mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.634" L x 1.043" W (41.50mm x 26.50mm) | 1.524" (38.70mm) | Vertical, 4 PC Pin | |||
53 In Stock | 1 : 5,34000 € Tray | Tray | Active | Power Line | 2 | 93 µH @ 100 kHz | 19A | 1.95mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.181" L x 0.744" W (30.00mm x 18.90mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin |