Common Mode Chokes

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
60 Ohms @ 100 MHz67 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
280mA320mA500mA600mA
DC Resistance (DCR) (Max)
220mOhm240mOhm270mOhm300mOhm
Voltage Rating - DC
20V50V
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.035" (0.90mm)0.043" (1.10mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad (2mm x 1.2mm)
744233121
CMC 280MA 2LN 120OHM SMD AECQ200
Würth Elektronik
5 160
In Stock
1 : 1,30000 €
Cut Tape (CT)
2 000 : 0,43243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
280mA
300mOhm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
7442335900
CMC 500MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
8 465
In Stock
1 : 1,52000 €
Cut Tape (CT)
3 000 : 0,87377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
500mA
270mOhm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.043" (1.10mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
7442335600
CMC 600MA 2LN 60OHM SMD AEC-Q200
Würth Elektronik
6 636
In Stock
1 : 1,52000 €
Cut Tape (CT)
3 000 : 0,87377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
60 Ohms @ 100 MHz
600mA
220mOhm
20V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.035" (0.90mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744233900
CMC 280MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
9 023
In Stock
1 : 1,30000 €
Cut Tape (CT)
2 000 : 0,43243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
280mA
300mOhm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744233670
CMC 320MA 2LN 67OHM SMD AEC-Q200
Würth Elektronik
5 529
In Stock
1 : 1,30000 €
Cut Tape (CT)
2 000 : 0,43243 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
67 Ohms @ 100 MHz
320mA
240mOhm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.