Showing
1 - 25
of 8 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
260 885
In Stock
1 : 0,32000 €
Cut Tape (CT)
2 400 : 0,11449 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line260 Ohms @ 100 MHz-5A1.4mOhm---55°C ~ 125°C---Surface Mount0.220" L x 0.350" W (5.60mm x 8.90mm)0.120" (3.05mm)Horizontal, 4 PC Pad
56 505
In Stock
1 : 0,34000 €
Cut Tape (CT)
2 400 : 0,12083 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line233 Ohms @ 100 MHz-5A1.1mOhm---55°C ~ 125°C---Surface Mount0.220" L x 0.197" W (5.60mm x 5.00mm)0.120" (3.05mm)Horizontal, 4 PC Pad
38 003
In Stock
1 : 0,51000 €
Cut Tape (CT)
800 : 0,23813 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2230 Ohms @ 100 MHz-5A4mOhm---55°C ~ 125°C---Surface Mount0.472" L x 0.262" W (12.00mm x 6.65mm)0.177" (4.50mm)Horizontal, 4 PC Pad
5 644
In Stock
1 : 0,77000 €
Cut Tape (CT)
1 000 : 0,33353 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2255 Ohms @ 100 MHz-5A4.1mOhm---55°C ~ 125°C---Surface Mount0.583" L x 0.276" W (14.80mm x 7.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231091
CMC 370MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
53 335
In Stock
1 : 1,06000 €
Cut Tape (CT)
2 000 : 0,70155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231121
CMC 370MA 2LN 120OHM SMD AECQ200
Würth Elektronik
42 631
In Stock
1 : 1,06000 €
Cut Tape (CT)
2 000 : 0,70155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231371
CMC 280MA 2LN 370OHM SMD AECQ200
Würth Elektronik
16 352
In Stock
1 : 1,06000 €
Cut Tape (CT)
2 000 : 0,70155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2370 Ohms @ 100 MHz-280mA450mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232090
CMC 370MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
45 702
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232222
CMC 200MA 2LN 2.2KOHM SMD
Würth Elektronik
27 605
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line22.2 kOhms @ 100 MHz-200mA1.2Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232102
CMC 230MA 2LN 1KOHM SMD AEC-Q200
Würth Elektronik
23 063
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82315 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21 kOhms @ 100 MHz-230mA1Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230220
CMC 800MA 2LN 22OHM SMD AEC-Q200
Würth Elektronik
45 613
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line222 Ohms @ 100 MHz-800mA80mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230900
CMC 550MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
44 539
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-550mA145mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230121
CMC 450MA 2LN 120OHM SMD AECQ200
Würth Elektronik
70 016
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-450mA175mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230251
CMC 350MA 2LN 250OHM SMD AECQ200
Würth Elektronik
12 190
In Stock
1 : 1,23000 €
Cut Tape (CT)
2 000 : 0,82316 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2250 Ohms @ 100 MHz-350mA280mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
7442335600
CMC 600MA 2LN 60OHM SMD AEC-Q200
Würth Elektronik
19 498
In Stock
1 : 1,60000 €
Cut Tape (CT)
3 000 : 0,91670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line260 Ohms @ 100 MHz-600mA220mOhm20V--40°C ~ 105°CAEC-Q200--Surface Mount0.047" L x 0.039" W (1.20mm x 1.00mm)0.035" (0.90mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744233670
CMC 320MA 2LN 67OHM SMD AEC-Q200
Würth Elektronik
10 802
In Stock
1 : 1,37000 €
Cut Tape (CT)
2 000 : 0,91670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz-320mA240mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235220
CMC 22UH 250MA 2LN 8KOHM SMD
Würth Elektronik
8 319
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,12248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line28 kOhms @ 100 MHz22 µH @ 100 kHz250mA2.65Ohm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235110
CMC 11UH 450MA 2LN 5KOHM SMD
Würth Elektronik
5 671
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,12248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line25 kOhms @ 100 MHz11 µH @ 100 kHz450mA800mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235900
CMC 300NH 2A 2LN 90OHM SMD
Würth Elektronik
22 322
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,12248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz300 nH @ 100 kHz2A50mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235601
CMC 1UH 1.2A 2LN 600OHM SMD
Würth Elektronik
5 435
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,12248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2600 Ohms @ 100 MHz1 µH @ 100 kHz1.2A120mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235801
CMC 1.3UH 1A 2LN 800OHM SMD
Würth Elektronik
29 436
In Stock
1 : 1,68000 €
Cut Tape (CT)
500 : 1,23472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2800 Ohms @ 100 MHz1.3 µH @ 100 kHz1A120mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
744253101
744253101
CMC 100UH 450MA 3LN SMD
Würth Elektronik
15 936
In Stock
1 : 2,41000 €
Cut Tape (CT)
1 500 : 1,62853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line3-100 µH @ 100 kHz450mA-80V--40°C ~ 125°C---Surface Mount-0.098" (2.50mm)-
7427521
7427521
CMC 19A 2LN 52 OHM SMD
Würth Elektronik
22 807
In Stock
1 : 2,37000 €
Cut Tape (CT)
2 400 : 1,78661 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line252 Ohms @ 100 MHz-19A3mOhm---40°C ~ 125°C---Surface Mount0.335" L x 0.220" W (8.50mm x 5.60mm)0.126" (3.20mm)0302 (0805 Metric)
74422-209 SERIES
744223
CMC 500UH 1A 2LN 3.3K OHM SMD
Würth Elektronik
34 699
In Stock
1 : 2,46000 €
Cut Tape (CT)
1 000 : 1,79784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line23.3 kOhms @ 6 MHz500 µH @ 100 kHz1A150mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
744227
CMC 51UH 1A 2LN 5.5K OHM SMD
Würth Elektronik
21 985
In Stock
1 : 2,46000 €
Cut Tape (CT)
1 000 : 1,79784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line25.5 kOhms @ 10 MHz51 µH @ 1 kHz1A160mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
Showing
1 - 25
of 8 128

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.