Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 641 In Stock | 1 : 0,95000 € Cut Tape (CT) 1 000 : 0,45031 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 1.5A | 50mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | 1210 (3225 Metric), 4 Leads | |||
20 198 In Stock | 1 : 0,95000 € Cut Tape (CT) 800 : 0,46795 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 900 Ohms @ 100 MHz | - | 2.3A | 60mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
33 342 In Stock | 1 : 1,75000 € Cut Tape (CT) 2 500 : 0,84816 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 50V | - | -40°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
8 230 In Stock | 1 : 2,44000 € Cut Tape (CT) 1 500 : 1,64785 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 100 µH @ 100 kHz | 450mA | - | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - | |||
16 500 In Stock | 1 : 1,11000 € Cut Tape (CT) 700 : 0,58007 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 2.5A | 34mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
4 870 In Stock | 1 : 2,33000 € Cut Tape (CT) 1 500 : 1,60433 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | - | 20 µH @ 100 kHz | 500mA | - | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - | |||
2 376 In Stock | 1 : 5,00000 € Cut Tape (CT) 1 500 : 2,63368 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 800 Ohms @ 100 MHz | 800 µH @ 100 MHz | 100mA | 220mOhm | 50V | - | -25°C ~ 70°C | - | - | - | Surface Mount | 0.354" L x 0.295" W (9.00mm x 7.5mm) | 0.138" (3.50mm) | Vertical, 6 Gull Wing | |||
9 645 In Stock | 1 : 0,20000 € Cut Tape (CT) 10 000 : 0,07400 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 3 | 40 Ohms @ 100 MHz | - | 100mA | 3Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.034" L x 0.026" W (0.86mm x 0.66mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 6 Lead | |||
1 931 In Stock | 1 : 0,72000 € Cut Tape (CT) 1 000 : 0,32885 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 2.6 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 700mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
13 594 Marketplace | 1 : 4,44000 € Strip | Strip | Active | Signal Line | 8 | 630 Ohms @ 37 MHz | 5 µH @ 1 MHz | 100mA | 250mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | 16-BQFN | |||
0 Marketplace | Active | Strip | Active | Signal Line | 8 | 520 Ohms @ 42 MHz | 5 µH @ 1 MHz | 500mA | 180mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | 16-BQFN |