Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : 7,01000 € Tray | Tray | Active | Power Line | 2 | - | 800 µH @ 100 kHz | 15A | 4.74mOhm | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 1.516" L x 1.043" W (38.50mm x 26.50mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
0 In Stock | 1 : 0,95000 € Cut Tape (CT) 700 : 0,46170 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 150 Ohms @ 100 MHz | - | 5A | 20mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.197" L x 0.142" W (5.00mm x 3.60mm) | 0.093" (2.35mm) | Horizontal, 4 PC Pad |