Coaxial Connector (RF) Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8930-2600RJ4
MM8930-2600RJ4
CONN SWH RCPT STR 50 OHM SMD
Murata Electronics
98 370
In Stock
1 : 0,34000 €
Cut Tape (CT)
4 000 : 0,14624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWHReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal Switch---
MM8830-2600RJ4
MM8930-2600RK0
RF CONNECTORS / COAXIAL CONNECTO
Murata Electronics
0
In Stock
Check Lead Time
10 000 : 0,12796 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSWHReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal Switch---
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.