Circular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
206036-2
206036-2
CONN RCPT HSNG MALE 3POS PNL MT
TE Connectivity AMP Connectors
187
In Stock
1 : 6,93000 €
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
3 (Power)
17-3
-
Crimp
-
Panel Mount
Flange
Threaded
A
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
206207-1
206207-1
CONN RCPT HSG MALE 3POS INLINE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : 7,59000 €
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
3 (Power)
17-3
-
Crimp
-
Free Hanging (In-Line)
-
Threaded
Keyed
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.