Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 479 In Stock | 1 : 4,27000 € Bag | Bag | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
3 089 In Stock | 1 : 3,83000 € Bag | Bag | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
867 In Stock | 1 : 4,23000 € Bag | Bag | Active | Plug, Male Pins | 3 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
292 In Stock | 1 : 4,41000 € Bag | Bag | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
863 In Stock | 1 : 4,84000 € Tray | Tray | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
113 In Stock | 1 : 5,02000 € Bag | Bag | Active | Plug, Male Pins | 7 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
49 In Stock | 1 : 4,40000 € Bag | Bag | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
39 In Stock | 1 : 4,92000 € Bag | Bag | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.217" (5.50mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 000 : 2,36970 € Bag | Bag | Active | Plug, Male Pins | 3 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 000 : 2,47871 € Bag | Bag | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 000 : 2,56737 € Bag | Bag | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 000 : 2,79544 € Bag | Bag | Active | Plug, Male Pins | 7 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB | Backshell, Strain Relief | Shielded | 1A, 2A | 100VAC, 12VDC | 0.250" (6.35mm) | -25°C ~ 80°C |