Circular Connector Assemblies

Results: 2
Connector Type
Plug, Female Sockets and Male PinsReceptacle, Female Sockets and Male Pins
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN CIRC RCPT 6P GOLD SLDR CUP
EHA.SH.306.XLL
CONN CIRC RCPT 6P GOLD SLDR CUP
LEMO
0
In Stock
Active
Bulk
ActiveReceptacle, Female Sockets and Male Pins6306-Panel MountBulkhead - Rear Side NutSolder CupPush-PullKeyedMetalAluminum AlloyNickelGoldGrayIP50 - Dust Protected---12A---55°C ~ 125°C
CONN CIRC PLUG 6P GOLD SLDR CUP
FWA.SH.306.XLA
CONN CIRC PLUG 6P GOLD SLDR CUP
LEMO
0
In Stock
Active
Bulk
ActivePlug, Female Sockets and Male Pins6306-Panel MountBulkhead - Rear Side NutSolder CupPush-PullKeyedMetalAluminum AlloyNickelGoldGrayIP50 - Dust Protected---12A---55°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.