Circular Connector Assemblies

Results: 7
Product Status
Discontinued at Digi-KeyObsolete
Number of Positions
3456789
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD30-90J
MD-30J
CONN RCPT FMALE MINI DIN 3P SLDR
CUI Devices
208
In Stock
1 : 2,22000 €
Bag
Bag
Obsolete
Receptacle, Female Sockets
3
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-90J
MD-90J
CONN RCPT FMALE MINI DIN 9P SLDR
CUI Devices
402
In Stock
200 : 2,64220 €
Bag
Bag
Obsolete
Receptacle, Female Sockets
9
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-60J
MD-60J
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
0
In Stock
50 000 : 1,17650 €
Bag
Bag
Obsolete
Receptacle, Female Sockets
6
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-40J
MD-40J
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
0
In Stock
1 : 2,32000 €
Bag
Bag
Discontinued at Digi-Key
Receptacle, Female Sockets
4
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-50J
MD-50J
CONN RCPT FMALE MINI DIN 5P SLDR
CUI Devices
0
In Stock
Obsolete
Bag
Obsolete
Receptacle, Female Sockets
5
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-70J
MD-70J
CONN RCPT FMALE MINI DIN 7P SLDR
CUI Devices
0
In Stock
Obsolete
Bag
Obsolete
Receptacle, Female Sockets
7
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD-80J
MD-80J
CONN RCPT FMALE MINI DIN 8P SLDR
CUI Devices
0
In Stock
Obsolete
Bag
Obsolete
Receptacle, Female Sockets
8
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Metal
Copper
Black Nickel
Silver
Black
-
UL94 V-0
Ground, Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.