Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
M12 SDP SENSOR CONN. ASSY
SDP-04BFFA-SL8001
M12 SDP SENSOR CONN. ASSY
Amphenol LTW
0
In Stock
Obsolete
Bulk
ObsoletePlug, Female Sockets4M12-4-Free Hanging (In-Line)-Solder CupThreadedDPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlackIP68 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded4A250V0.177" ~ 0.256" (4.50mm ~ 6.50mm)-40°C ~ 105°C
M12 SDP SENSOR CONN ASSY
SDP-04BMMA-SL8001
M12 SDP SENSOR CONN ASSY
Amphenol LTW
0
In Stock
Obsolete
Bulk
ObsoleteReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-Solder CupThreadedDPlasticPolyamide (PA), Nylon, Glass Filled-GoldBlackIP68 - Dust Tight, Waterproof-BackshellUnshielded4A250V0.177" ~ 0.256" (4.50mm ~ 6.50mm)-40°C ~ 105°C
Showing
1 - 2
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.