Nexperia USA Inc. TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 555 In Stock | 1 : 0,34000 € Cut Tape (CT) 10 000 : 0,04389 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | 38.2V | 80V | 2.5A (8/20µs) | 150W | No | Automotive | 18pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | |||
36 028 In Stock | 1 : 0,34000 € Cut Tape (CT) 3 000 : 0,05916 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 80V (Max) | 100V | 20V | 11A (8/20µs) | 220W | No | Automotive | 0.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
84 322 In Stock | 1 : 0,41000 € Cut Tape (CT) 10 000 : 0,06145 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 8.1V | 17V | 1.8A (8/20µs) | - | No | Automotive | 0.85pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SOD-882 | DFN1006-2 | |||
301 345 In Stock | 1 : 0,38000 € Cut Tape (CT) 9 000 : 0,06237 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 6.5V (Typ) | 9A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
2 011 In Stock | 1 : 0,36000 € Cut Tape (CT) 20 000 : 0,05358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
212 565 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,06697 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
200 331 In Stock | 1 : 0,37000 € Cut Tape (CT) 3 000 : 0,06969 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 17.6V | 40V | 5A (8/20µs) | 160W | No | General Purpose | 32pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
1 013 470 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07493 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.8V | 13V | 6.5A (8/20µs) | 70W | No | Automotive | 38pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
152 502 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07493 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
145 773 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07493 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 4.8A (8/20µs) | 45W | No | Automotive | 11pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
368 948 In Stock | 1 : 0,45000 € Cut Tape (CT) 9 000 : 0,07617 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
200 670 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,07765 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.4V | 20V | 15A (8/20µs) | 260W | No | General Purpose | 152pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
230 859 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,07879 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 17.1V | 44V | 5A (8/20µs) | 200W | No | General Purpose | 16pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
607 373 In Stock | 1 : 0,36000 € Cut Tape (CT) 3 000 : 0,07949 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14.2V | 37V | 5A (8/20µs) | 200W | No | General Purpose | 19pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
14 486 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,08299 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.3V | 11V | 4.5A (8/20µs) | 45W | No | Automotive | 34pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
35 283 In Stock | 1 : 0,38000 € Cut Tape (CT) 10 000 : 0,07266 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
422 820 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,08438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5V (Max) | 7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 75pF @ 1MHz | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
18 345 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,08438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 4.8A (8/20µs) | 45W | No | Automotive | 11pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
0 In Stock | 1 : 0,38000 € Cut Tape (CT) 3 000 : 0,08438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 5.2V | 20V | 18A (8/20µs) | 330W | No | General Purpose | 207pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
516 372 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,08554 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
512 218 In Stock | 1 : 0,46000 € Cut Tape (CT) 3 000 : 0,08560 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | Automotive | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
476 767 In Stock | 1 : 0,46000 € Cut Tape (CT) 3 000 : 0,08560 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | - | - | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
387 006 In Stock | 1 : 0,46000 € Cut Tape (CT) 3 000 : 0,08570 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.8V | 26V | 18A (8/20µs) | 500W | No | General Purpose | 101pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
232 761 In Stock | 1 : 0,39000 € Cut Tape (CT) 3 000 : 0,08683 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 3.3V (Max) | 5.3V | 12V | 2.5A (8/20µs) | 25W | No | General Purpose | 22pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
50 590 In Stock | 1 : 0,40000 € Cut Tape (CT) 3 000 : 0,08842 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 40V | 60V | 2.5A (8/20µs) | 160W | No | Automotive | 17pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |