0603 (1608 Metric) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 585 In Stock 56 000 Factory | 1 : 0,41000 € Cut Tape (CT) 4 000 : 0,07399 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | 1 | - | 5V | 6V | 12.5V | 16A (8/20µs) | 200W | No | General Purpose | 90pF @ 1MHz | - | Surface Mount | 2-SMD, No Lead | 0603 (1608 Metric) | ||
469 273 In Stock | 1 : 0,38000 € Cut Tape (CT) 5 000 : 0,12881 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 45V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | ||
60 230 In Stock | 1 : 0,57000 € Cut Tape (CT) 5 000 : 0,21727 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
26 503 In Stock | 1 : 0,57000 € Cut Tape (CT) 5 000 : 0,21727 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
861 797 In Stock | 1 : 0,57000 € Cut Tape (CT) 1 000 : 0,25750 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
11 575 In Stock 2 000 Factory | 1 : 0,57000 € Cut Tape (CT) 1 000 : 0,25750 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
38 200 In Stock 60 000 Factory | 1 : 0,37000 € Cut Tape (CT) 4 000 : 0,06659 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.1V | 17V | 4A (8/20µs) | - | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-SMD, No Lead | 0603 (1608 Metric) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 14V | - | - | - | - | No | General Purpose | - | -55°C ~ 110°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) |