Circuit Breakers

Results: 7
Manufacturer
QualtekTE Connectivity Potter & Brumfield Relays
Series
QMBW51W54W57W58
Packaging
BulkTray
Current Rating (Amps)
2A5A15A
Voltage Rating - AC
125 V250 V
Voltage Rating - DC
32 V50 V
Actuator Type
Push to ResetRocker
Illumination
-Red
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
QMB-153-11C3N-3BA
QMB-153-11C3N-3BA
CIR BRKR THRM 15A 250VAC 32VDC
Qualtek
1 128
In Stock
1 : 2,65000 €
Bulk
Bulk
Active
Panel Mount
Thermal
15A
250 V
32 V
Push to Reset
1
-
-
TUV
5 919
In Stock
1 : 3,67000 €
Tray
Tray
Active
Panel Mount
Thermal
15A
250 V
-
Push to Reset
1
-
-
-
3 652
In Stock
1 : 3,78000 €
Tray
Tray
Active
Panel Mount
Thermal
5A
250 V
-
Push to Reset
1
-
-
-
19 273
In Stock
1 : 4,18000 €
Tray
Tray
Active
Panel Mount
Thermal
15A
125 V
50 V
Rocker
1
Red
-
-
2 031
In Stock
1 : 4,68000 €
Tray
Tray
Active
Panel Mount
Thermal
5A
250 V
-
Push to Reset
1
-
-
-
404
In Stock
1 : 12,40000 €
Tray
Tray
Active
Panel Mount
Thermal
2A
250 V
50 V
Push to Reset
1
-
-
-
1 730
In Stock
1 : 5,11000 €
Tray
Tray
Active
Panel Mount
Thermal
15A
250 V
-
Push to Reset
1
-
-
-
Showing
of 7

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.