Chip Resistor - Surface Mount

Results: 9 754
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance
0 Ohms100 mOhms110 mOhms120 mOhms150 mOhms180 mOhms200 mOhms220 mOhms221 mOhms240 mOhms249 mOhms270 mOhms
Tolerance
±1%±5%Jumper
Power (Watts)
0.03W, 1/32W0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.25W, 1/4W0.5W, 1/2W0.75W, 3/4W1W-
Features
-Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C±200ppm/°C±300ppm/°C±400ppm/°C±500ppm/°C±600ppm/°C-
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1206 (3216 Metric)1210 (3225 Metric)2010 (5025 Metric)2512 (6432 Metric)
Supplier Device Package
020104020603080510051206121020102512
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.061" L x 0.031" W (1.55mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.006" (0.15mm)0.011" (0.28mm)0.014" (0.35mm)0.016" (0.40mm)0.022" (0.55mm)0.026" (0.65mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9 754Results
Applied FiltersRemove All

Showing
of 9 754
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
14 275 304
In Stock
4 660 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00319 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
13 350 423
In Stock
40 590 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
0603
RMCF0603ZT0R00
RES 0 OHM JUMPER 1/10W 0603
Stackpole Electronics Inc
7 972 466
In Stock
8 555 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
7 490 928
In Stock
28 260 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
0201-RMCF-Series
RMCF0201ZT0R00
RES 0 OHM JUMPER 1/20W 0201
Stackpole Electronics Inc
5 502 903
In Stock
1 930 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00185 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
-
-
-55°C ~ 155°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.011" (0.28mm)
2
-
5 111 359
In Stock
12 440 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RMC SERIES
RMCF0402ZT0R00
RES 0 OHM JUMPER 1/16W 0402
Stackpole Electronics Inc
4 559 903
In Stock
23 730 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00108 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
1206 Pkg
RMCF1206ZT0R00
RES 0 OHM JUMPER 1/4W 1206
Stackpole Electronics Inc
4 140 945
In Stock
14 625 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00301 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
2 105 243
In Stock
5 970 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
0603
RMCF0603FT100K
RES 100K OHM 1% 1/10W 0603
Stackpole Electronics Inc
2 063 391
In Stock
500 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
RMC SERIES
RMCF0402FT100K
RES 100K OHM 1% 1/16W 0402
Stackpole Electronics Inc
1 951 084
In Stock
5 690 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
1 801 136
In Stock
4 660 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
0603
RMCF0603FT4K70
RES 4.7K OHM 1% 1/10W 0603
Stackpole Electronics Inc
1 724 460
In Stock
5 855 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
1 692 566
In Stock
1 630 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00511 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
0.25W, 1/4W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
1 545 191
In Stock
5 470 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
1 444 521
In Stock
6 390 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00215 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RMC SERIES
RMCF0402JT100K
RES 100K OHM 5% 1/16W 0402
Stackpole Electronics Inc
1 319 578
In Stock
5 910 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00215 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±5%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
1 193 464
In Stock
630 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
0603
RMCF0603FT4K99
RES 4.99K OHM 1% 1/10W 0603
Stackpole Electronics Inc
1 073 178
In Stock
835 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.99 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
1 066 658
In Stock
4 280 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
730 045
In Stock
2 650 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00280 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
686 040
In Stock
1 355 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
627 127
In Stock
2 125 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00511 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.25W, 1/4W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
601 921
In Stock
20 000
Factory
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,00246 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.061" L x 0.031" W (1.55mm x 0.80mm)
0.022" (0.55mm)
2
-
590 237
In Stock
3 260 000
Factory
1 : 0,09000 €
Cut Tape (CT)
5 000 : 0,00403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
Showing
of 9 754

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.