Showing
1 - 25
of 1 450
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2512-(6432-Metric)
PE2512FKE070R01L
RES 0.01 OHM 1% 1W 2512
YAGEO
58 515
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,12157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
2512-(6432-Metric)
PE2512FKE7W0R01L
RES 0.01 OHM 1% 2W 2512
YAGEO
35 144
In Stock
1 : 0,72000 €
Cut Tape (CT)
4 000 : 0,16708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
CRSM PT0603
PE0603FRF070R1L
RES 0.1 OHM 1% 1/10W 0603
YAGEO
24 198
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.1W, 1/10WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.030" W (1.60mm x 0.76mm)0.024" (0.60mm)2-
CRSM PT0603
PE0603FRF070R04L
RES 0.04 OHM 1% 1/10W 0603
YAGEO
12 878
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 mOhms±1%0.1W, 1/10WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.030" W (1.60mm x 0.76mm)0.024" (0.60mm)2-
0805 Chip Resistor, SMT
PE0805FRF070R1L
RES 0.1 OHM 1% 1/8W 0805
YAGEO
13 273
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.125W, 1/8WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.024" (0.60mm)2-
0805 Chip Resistor, SMT
PE0805FRF070R033L
RES 0.033 OHM 1% 1/8W 0805
YAGEO
10 271
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%0.125W, 1/8WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.024" (0.60mm)2-
0805 Chip Resistor, SMT
PE0805FRF070R04L
RES 0.04 OHM 1% 1/8W 0805
YAGEO
12 697
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 mOhms±1%0.125W, 1/8WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.024" (0.60mm)2-
0805 Chip Resistor, SMT
PE0805FRF070R2L
RES 0.2 OHM 1% 1/8W 0805
YAGEO
8 899
In Stock
1 : 0,66000 €
Cut Tape (CT)
5 000 : 0,09862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.125W, 1/8WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C0805 (2012 Metric)AEC-Q20008050.080" L x 0.050" W (2.03mm x 1.27mm)0.024" (0.60mm)2-
PE Series
PE0612FKF070R01L
RES 0.01 OHM 1% 1W 1206
YAGEO
10 543
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,10500 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°CWide 1206 (3216 Metric), 0612AEC-Q20006120.063" L x 0.126" W (1.60mm x 3.20mm)0.030" (0.75mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRF070R02L
RES 0.02 OHM 1% 1/4W 1206
YAGEO
8 965
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,10958 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%0.25W, 1/4WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRF070R005L
RES 0.005 OHM 1% 1/4W 1206
YAGEO
11 541
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,10958 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.25W, 1/4WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRF070R01L
RES 0.01 OHM 1% 1/4W 1206
YAGEO
2 718
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,10958 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.25W, 1/4WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
PT-0402-(1005 Metric)
PE0402FRF070R01L
RES 0.01 OHM 1% 1/16W 0402
YAGEO
26 558
In Stock
1 : 0,66000 €
Cut Tape (CT)
10 000 : 0,11968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.063W, 1/16WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 125°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.020" (0.50mm)2-
PT-0402-(1005 Metric)
PE0402FRF070R02L
RES 0.02 OHM 1% 1/16W 0402
YAGEO
16 424
In Stock
1 : 0,66000 €
Cut Tape (CT)
10 000 : 0,11968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%0.063W, 1/16WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 125°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.020" (0.50mm)2-
PT-0402-(1005 Metric)
PE0402FRF070R05L
RES 0.05 OHM 1% 1/16W 0402
YAGEO
32 761
In Stock
1 : 0,66000 €
Cut Tape (CT)
10 000 : 0,11968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.063W, 1/16WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 125°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.020" (0.50mm)2-
2512-(6432-Metric)
PE2512FKE070R1L
RES 0.1 OHM 1% 1W 2512
YAGEO
32 587
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,12157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
2512-(6432-Metric)
PE2512FKE070R015L
RES 0.015 OHM 1% 1W 2512
YAGEO
8 234
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,12157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
2512-(6432-Metric)
PE2512FKE070R02L
RES 0.02 OHM 1% 1W 2512
YAGEO
6 922
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,12157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
2512-(6432-Metric)
PE2512FKE070R03L
RES 0.03 OHM 1% 1W 2512
YAGEO
4 000
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,12157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
2512-(6432-Metric)
PE2512FKE070R007L
RES 0.007 OHM 1% 1W 2512
YAGEO
11 908
In Stock
1 : 0,72000 €
Cut Tape (CT)
4 000 : 0,13969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
0201 (0603 Metric)
PE0201FRF070R1L
RES 0.1 OHM 1% 1/20W 0201
YAGEO
34 554
In Stock
1 : 0,66000 €
Cut Tape (CT)
10 000 : 0,14483 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.05W, 1/20WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 125°C0201 (0603 Metric)AEC-Q20002010.024" L x 0.012" W (0.60mm x 0.30mm)0.012" (0.31mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRF7W0R01L
RES 0.01 OHM 1% 1/2W 1206
YAGEO
17 826
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,14684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRF7W0R012L
RES 0.012 OHM 1% 1/2W 1206
YAGEO
15 669
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,14684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
1206 (3216 Metric) 0.126x0.063
PE1206FRM7W0R04L
RES 0.04 OHM 1% 1/2W 1206
YAGEO
9 070
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,14684 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 170°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.035" (0.89mm)2-
2010-(5025-Metric)
PE2010FKE070R01L
RES 0.01 OHM 1% 1/2W 2010
YAGEO
13 902
In Stock
1 : 0,65000 €
Cut Tape (CT)
4 000 : 0,15060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2010 (5025 Metric)AEC-Q20020100.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
Showing
1 - 25
of 1 450

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.