Showing
1 - 20
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
275 723
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
92 279
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
57 137
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
31 401
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
681 206
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
11 437
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
15 803
In Stock
1 : 0,45000 €
Cut Tape (CT)
10 000 : 0,06472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active91 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
27 145
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
13 300
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
18 552
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active91 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
10 000
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
2 437
In Stock
1 : 0,44000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
11 374
In Stock
1 : 0,56000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
7 589
In Stock
1 : 0,56000 €
Cut Tape (CT)
10 000 : 0,06391 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active62 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
9 387
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
8 210
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
6 321
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active62 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
4 266
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
2 414
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
1 214
In Stock
1 : 0,60000 €
Cut Tape (CT)
10 000 : 0,10967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 20
of 20

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.