Chassis Mount Resistors

Results: 2
Resistance
400 µOhms1 mOhms
Power (Watts)
10W25W
Size / Dimension
6.496" L x 2.362" W (165.00mm x 60.00mm)8.465" L x 2.362" W (215.00mm x 60.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
SH-Shunt-Series
SH2-100R0010DE
RES CHAS MNT 0.001 OHM 0.5% 10W
Ohmite
1
In Stock
1 : 175,22000 €
Bulk
Bulk
Active1 mOhms±0.5%10WMetal Clad30ppm/°C-55°C ~ 110°CCurrent Sense, Moisture ResistantAluminumFlanges6.496" L x 2.362" W (165.00mm x 60.00mm)1.220" (31.00mm)4-TerminalRectangular Case-
SH-Shunt-Series
SH3-250R0004DE
RES CHAS MNT 400 UOHM 0.5% 25W
Ohmite
0
In Stock
Check Lead Time
1 : 212,10000 €
Bulk
Bulk
Active400 µOhms±0.5%25WMetal Clad30ppm/°C-55°C ~ 110°CCurrent Sense, Moisture ResistantAluminumFlanges8.465" L x 2.362" W (215.00mm x 60.00mm)1.220" (31.00mm)4-TerminalRectangular Case-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.