Ceramic Filters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
LFCN-1000+
LFCN-1200+
LTCC LOW PASS FILTER, DC - 1200
Mini-Circuits
6 063
In Stock
1 : 3,62000 €
Cut Tape (CT)
3 000 : 1,53121 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-1525+
LTCC LOW PASS FILTER, DC - 1525
Mini-Circuits
6 351
In Stock
1 : 5,22000 €
Cut Tape (CT)
3 000 : 2,86670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.75GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-80+
LTCC LOW PASS FILTER, DC - 80 MH
Mini-Circuits
3 377
In Stock
1 : 6,67000 €
Cut Tape (CT)
3 000 : 3,79925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
145MHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
0805 (2012 Metric) 8 PC Pad
LFCG-3400+
LTCC LOW PASS FILTER, DC - 3400
Mini-Circuits
1 277
In Stock
1 : 7,08000 €
Cut Tape (CT)
4 000 : 3,15453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.8GHz (Cutoff)
50Ohm
2.1dB
Low Pass
Surface Mount
0805 (2012 Metric), 8 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.042" (1.07mm)
LTCC LPF, DC - 7500 MHZ, 50
LFCW-7500+
LTCC LPF, DC - 7500 MHZ, 50
Mini-Circuits
1 207
In Stock
1 : 7,28000 €
Cut Tape (CT)
4 000 : 4,66269 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.4GHz Cut Off
50Ohm
2.3dB
Low Pass
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
Showing
of 5

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.