Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
0679101002
0679101002
CONN PCI EXP MIN FML 52POS 0.031
Molex
21 756
In Stock
1 : 2,57000 €
Cut Tape (CT)
360 : 1,80181 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePCI Express Mini CardFemale-520.039" (1.00mm)20.031" (0.80mm)DualBoard GuideSurface Mount, Right AngleSolderPhosphor BronzeGoldFlash-Black--40°C ~ 80°C
0679105700
0679105700
CONN PCI EXP MIN FML 52POS 0.031
Molex
6 892
In Stock
1 : 5,09000 €
Cut Tape (CT)
350 : 3,56503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePCI Express Mini CardFemale-520.039" (1.00mm)20.031" (0.80mm)DualBoard GuideSurface Mount, Right AngleSolderPhosphor BronzeGold10.0µin (0.25µm)-Black--40°C ~ 80°C
0679100002
0679100002
CONN PCI EXP MIN FML 52POS 0.031
Molex
8 147
In Stock
1 : 6,52000 €
Cut Tape (CT)
360 : 4,61850 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePCI Express Mini CardFemale-520.039" (1.00mm)20.031" (0.80mm)DualBoard GuideSurface Mount, Right AngleSolderPhosphor BronzeGold10.0µin (0.25µm)-Black--40°C ~ 105°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.