Showing
of 41 388
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
TCFG(P)-2012-pkg
TCP0J106M8R
CAP TANT 10UF 20% 6.3V 0805
KYOCERA AVX
14 589
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,07606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3 VMolded8.3Ohm-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)-P-General Purpose-
1206 (3216 Metric)
TAJA475K016RNJ
CAP TANT 4.7UF 10% 16V 1206
KYOCERA AVX
637 499
In Stock
28 000
Factory
1 : 0,32000 €
Cut Tape (CT)
2 000 : 0,08105 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%16 VMolded4Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA105K020RNJ
CAP TANT 1UF 10% 20V 1206
KYOCERA AVX
17 649
In Stock
1 : 0,33000 €
Cut Tape (CT)
2 000 : 0,08415 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%20 VMolded9Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
F92 Series
F921A475MPA
CAP TANT 4.7UF 20% 10V 0805
KYOCERA AVX
21 405
In Stock
1 : 0,34000 €
Cut Tape (CT)
3 000 : 0,08622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%10 VMolded6Ohm-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)-P-General Purpose-
1206 (3216 Metric)
TAJA106K006RNJ
CAP TANT 10UF 10% 6.3V 1206
KYOCERA AVX
62 455
In Stock
1 : 0,36000 €
Cut Tape (CT)
2 000 : 0,09070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3 VMolded4Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA106M010RNJ
CAP TANT 10UF 20% 10V 1206
KYOCERA AVX
75 011
In Stock
1 : 0,37000 €
Cut Tape (CT)
2 000 : 0,09260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10 VMolded3Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA106K010RNJ
CAP TANT 10UF 10% 10V 1206
KYOCERA AVX
138 173
In Stock
10 000
Factory
1 : 0,32000 €
Cut Tape (CT)
2 000 : 0,09937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10 VMolded3Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA226K006RNJ
CAP TANT 22UF 10% 6.3V 1206
KYOCERA AVX
104 726
In Stock
302 000
Factory
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,10157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%6.3 VMolded3Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA105K025RNJ
CAP TANT 1UF 10% 25V 1206
KYOCERA AVX
14 108
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,10157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%25 VMolded8Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA106K016RNJ
CAP TANT 10UF 10% 16V 1206
KYOCERA AVX
76 939
In Stock
1 : 0,33000 €
Cut Tape (CT)
2 000 : 0,10318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16 VMolded3Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA105K016RNJ
CAP TANT 1UF 10% 16V 1206
KYOCERA AVX
232 628
In Stock
1 : 0,33000 €
Cut Tape (CT)
2 000 : 0,10346 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%16 VMolded11Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
TAJ_TLJ Series 2012(EIA) 0805
TAJR106M006RNJ
CAP TANT 10UF 20% 6.3V 0805
KYOCERA AVX
141 553
In Stock
17 500
Factory
1 : 0,42000 €
Cut Tape (CT)
2 500 : 0,10518 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3 VMolded6Ohm-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.081" L x 0.051" W (2.05mm x 1.30mm)0.047" (1.20mm)-R-General Purpose-
TAJ, TCJ Series
TAJB105K035RNJ
CAP TANT 1UF 10% 35V 1411
KYOCERA AVX
15 937
In Stock
40 000
Factory
1 : 0,43000 €
Cut Tape (CT)
2 000 : 0,10588 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35 VMolded6.5Ohm-55°C ~ 125°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-B-General Purpose-
F93 Series
F930J476MAA
CAP TANT 47UF 20% 6.3V 1206
KYOCERA AVX
120 901
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,10745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3 VMolded2.5Ohm @ 100kHz-55°C ~ 125°C2000 Hrs @ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA106M016RNJ
CAP TANT 10UF 20% 16V 1206
KYOCERA AVX
202 866
In Stock
126 000
Factory
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,10791 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 VMolded3Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
TCFG(A)-1206-pkg
TCA1A226M8R
CAP TANT 22UF 20% 10V 1206
KYOCERA AVX
31 680
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,10837 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10 VMolded--55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA105K035RNJ
CAP TANT 1UF 10% 35V 1206
KYOCERA AVX
393 327
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 000 : 0,10864 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35 VMolded7.5Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
F93 Series
F931A106MAA
CAP TANT 10UF 20% 10V 1206
KYOCERA AVX
59 881
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,11036 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10 VMolded3Ohm @ 100kHz-55°C ~ 125°C2000 Hrs @ 125°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
Capacitor
TPSA106K010R1800
CAP TANT 10UF 10% 10V 1206
KYOCERA AVX
162 956
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,11174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10 VMolded1.8Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA336K006RNJ
CAP TANT 33UF 10% 6.3V 1206
KYOCERA AVX
57 065
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,11174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±10%6.3 VMolded2.2Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
TAJ, TCJ Series
TAJB106K010RNJ
CAP TANT 10UF 10% 10V 1411
KYOCERA AVX
162 651
In Stock
100 000
Factory
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,11226 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10 VMolded2.5Ohm-55°C ~ 125°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-B-General Purpose-
1206 (3216 Metric)
TAJA335K020RNJ
CAP TANT 3.3UF 10% 20V 1206
KYOCERA AVX
146 576
In Stock
40 000
Factory
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,11260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 µF±10%20 VMolded4.5Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
1206 (3216 Metric)
TAJA475K020RNJ
CAP TANT 4.7UF 10% 20V 1206
KYOCERA AVX
74 995
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,11260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%20 VMolded4Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
TAJ, TCJ Series
TAJB226K010RNJ
CAP TANT 22UF 10% 10V 1411
KYOCERA AVX
75 712
In Stock
1 : 0,41000 €
Cut Tape (CT)
2 000 : 0,11373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%10 VMolded2.4Ohm-55°C ~ 125°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-B-General Purpose-
TCFG(A)-1206-pkg
TCA1C106M8R
CAP TANT 10UF 20% 16V 1206
KYOCERA AVX
15 698
In Stock
1 : 0,42000 €
Cut Tape (CT)
2 000 : 0,11465 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 VMolded3.5Ohm-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-A-General Purpose-
Showing
of 41 388

KYOCERA AVX Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.