Showing
1 - 25
of 5 562
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
527
In Stock
1 : 13,45000 €
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
WT_UD Series
UWT1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
13 582
In Stock
1 : 0,63000 €
Cut Tape (CT)
500 : 0,21602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose230 mA @ 120 Hz345 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
15 750
In Stock
1 : 0,85000 €
Cut Tape (CT)
500 : 0,29516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs470 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive350 mA @ 120 Hz595 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
VR Series
UVR1H471MHD1TO
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
10 242
In Stock
1 : 0,78000 €
Cut Tape (CT)
500 : 0,31050 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose760 mA @ 120 Hz1.14 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
19 000
In Stock
500 : 0,32376 €
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
1 527
In Stock
1 : 1,00000 €
Cut Tape (CT)
500 : 0,42196 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
ZLH Series 8mm
16ZLH470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
17 435
In Stock
1 : 0,49000 €
Bulk
Bulk
Active470 µF±20%16 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519.75 mA @ 120 Hz945 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
FM12 SERIES
EEU-FM1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
6 212
In Stock
1 : 1,23000 €
Cut Tape (CT)
500 : 0,51738 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series
25ZLH470MEFC10X12.5
CAP ALUM 470UF 20% 25V RADIAL
Rubycon
3 781
In Stock
1 : 0,55000 €
Bulk
Bulk
Active470 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
11 879
In Stock
1 : 1,31000 €
Cut Tape (CT)
500 : 0,55250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVA Series
EMVA250ADA471MJA0G
CAP ALUM 470UF 20% 25V SMD
United Chemi-Con
14 507
In Stock
1 : 1,25000 €
Cut Tape (CT)
500 : 0,55920 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy470 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose400 mA @ 120 Hz432 mA @ 100 kHz--0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
EEU-FR Series 0.866" (22.00mm)
EEU-FR1H471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
8 500
In Stock
1 : 1,33000 €
Cut Tape (CT)
500 : 0,59496 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.695 A @ 120 Hz2.26 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
PX Series
35PX470MEFC10X12.5
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
91 408
In Stock
1 000
Factory
1 : 0,60000 €
Bulk
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose525 mA @ 120 Hz630 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
342 919
In Stock
31 600
Factory
1 : 0,75000 €
Bulk
Bulk
Active470 µF±20%35 V423mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Bypass, Decoupling545 mA @ 120 Hz899.25 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLH Series 10mm
35ZLH470MEFC10X16
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
245 652
In Stock
1 : 0,75000 €
Bulk
Bulk
Active470 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose968 mA @ 120 Hz1.76 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
M SERIES
ECA-1HM471
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
3 656
In Stock
1 : 0,81000 €
Bulk
Bulk
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1VHG471
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
20 666
In Stock
1 : 0,82000 €
Bulk
Bulk
Active470 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz690 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.669" (17.00mm)-Through HoleRadial, Can
MVY Series
EMVY350ARA471MKE0S
CAP ALUM 470UF 20% 35V SMD
United Chemi-Con
22 206
In Stock
1 : 1,68000 €
Cut Tape (CT)
250 : 0,88884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose410 mA @ 120 Hz820 mA @ 100 kHz70 mOhms-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
97 172
In Stock
1 : 0,93000 €
Bulk
Bulk
Active470 µF±20%50 V353mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Bypass, Decoupling705 mA @ 120 Hz1.16325 A @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
FC Series
EEU-FC1V471
CAP ALUM 470UF 20% 35V RADIAL
Panasonic Electronic Components
11 863
In Stock
1 : 0,94000 €
Bulk
Bulk
Active470 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive915 mA @ 120 Hz1.22 A @ 100 kHz52 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.787" (20.00mm)-Through HoleRadial, Can
10 397
In Stock
1 : 2,14000 €
Cut Tape (CT)
800 : 0,94483 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 µF±20%35 V-3000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive-1.25 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
B41888 SERIES 10x22mm
B41888C7477M000
CAP ALUM 470UF 20% 35V RADIAL
EPCOS - TDK Electronics
28 392
In Stock
1 : 0,96000 €
Bulk
Bulk
Active470 µF±20%35 V50mOhm @ 10kHz7000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive-1.5 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
HW SERIES 10mm
UHW1V471MPD
CAP ALUM 470UF 20% 35V RADIAL
Nichicon
1 904
In Stock
1 : 0,97000 €
Bulk
Bulk
Not For New Designs470 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz2 A @ 100 kHz30 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PW Series
UPW1H471MHD
CAP ALUM 470UF 20% 50V RADIAL
Nichicon
13 356
In Stock
1 : 1,05000 €
Bulk
Bulk
Not For New Designs470 µF±20%50 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.125 A @ 120 Hz1.5 A @ 100 kHz60 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.787" (20.00mm)-Through HoleRadial, Can
YXF Series, 12.50mm
63YXF470MEFC12.5X25
CAP ALUM 470UF 20% 63V RADIAL
Rubycon
33 657
In Stock
1 : 1,16000 €
Bulk
Bulk
Active470 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose562.5 mA @ 120 Hz750 mA @ 100 kHz120 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 5 562

470 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.