Camera/Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Visual Field (Max)
Visual Field (Min)
Installation Distance
Resolution
Light Source
Scan Rate
Image Type
Sensor Type
Voltage - Supply
Features
Mounting Type
Ingress Protection
Termination Style
Operating Temperature
ICAM-520-10W
ICAM-520-10W
XAVIER, 1.6MP, 12MM, COLOR - WHI
Advantech Corporation
2
In Stock
1 : 1 877,79000 €
Bulk
Bulk
Active
Imaging Camera
364.5mm x 263.7mm
-
100.0mm ~ 900.0mm
1.6MP, 1440 x 1080 (1,555,200 Pixels)
Integrated (White)
60 scans/s
Color
CMOS
19 ~ 24VDC
Software Included
Chassis Mount
IP54 - Dust Protected, Water Resistant
Cable with Connector
0°C ~ 45°C
ICAM-520-D10W
ICAM-520-12W
ICAM-520 1.6MP, 60FPS, 16MM, WHI
Advantech Corporation
1
In Stock
1 : 1 877,79000 €
Box
Box
Active
Imaging Camera
305.4mm x 228.2mm
33.9mm x 25.3mm
100.0mm ~ 900.0mm
1.6MP, 1440 x 1080 (1,555,200 Pixels)
Integrated (White)
60 scans/s
Color
CMOS
19 ~ 24VDC
Software Included
Chassis Mount
IP54 - Dust Protected, Water Resistant
Cable with Connector
0°C ~ 45°C
Showing
of 2

Camera/Sensors


Machine vision cameras and sensors such as bar and 2D code readers, imaging cameras, laser displacement sensors, and inspection cameras are used in machine imaging systems to collect still or moving images for inspection, evaluation and identification of objects or labels. They are selected by max and min visual field, resolution, light source, scan rate, sensor type, and mounting type.