Showing
1 - 25
of 26 148
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
MPPE Wire
21458-24-2-0500-0104-1-TS
CABLE 2COND 24AWG BLK/RED 500'
CNC Tech
343
In Stock
1 : 122,30000 €
Spool
-
Spool
ActiveMulti-Conductor224 AWG11/34Copper, TinnedPolyphenylene Ether (PPE)0.107" (2.72mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
MPPE Wire
21458-22-2-0500-0104-1-TS
CABLE 2COND 22AWG BLK/RED 500'
CNC Tech
141
In Stock
1 : 159,53000 €
Spool
-
Spool
ActiveMulti-Conductor222 AWG17/34Copper, TinnedPolyphenylene Ether (PPE)0.118" (3.00mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
CN180BR
21458-20-2-0500-0104-1-TS
CABLE 2COND 20AWG BLK/RED 500'
CNC Tech
75
In Stock
1 : 210,79000 €
Spool
-
Spool
ActiveMulti-Conductor220 AWG21/33Copper, TinnedPolyphenylene Ether (PPE)0.133" (3.38mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
2725-282x-01000-x
2725-2828-BL-01000-A
CABLE 4COND 28AWG BLK SHLD 1000'
CNC Tech
38
In Stock
1 : 232,59000 €
Spool
-
Spool
ActiveMulti-Conductor428 AWG7/36Copper, TinnedPoly-Vinyl Chloride (PVC)0.150" (3.81mm)Foil, Braid1000.0' (304.8m)BlackUL Style 2725Drain Wire30 V80°CUSB 2.00.0264" (0.671mm)
MPPE Wire
21458-18-2-0500-0104-1-TS
CABLE 2COND 18AWG BLK/RED 500'
CNC Tech
76
In Stock
1 : 280,64000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG34/0.0071"Copper, TinnedPolyphenylene Ether (PPE)0.153" (3.89mm)-500.0' (152.4m)Black, RedUL Style 21458-300 V-10°C ~ 80°C-0.0150" (0.381mm)
26 759
In Stock
1 : 1,24000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)24 AWG-Copper, Tinned-0.074" (1.88mm)-Enter Number of Feet in Order Quantity---600 V-65°C ~ 150°C--
18 913
In Stock
1 : 1,27000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG-Copper, Tinned-0.086" (2.18mm)-Enter Number of Feet in Order Quantity---600 V-65°C ~ 150°C--
26 825
In Stock
1 : 1,35000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG19/32Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.100" (2.54mm)-Enter Number of Feet in Order Quantity---600 V-65°C ~ 150°C--
221(x03)(605)
221403
CABLE OLFLEX TRAY II 14/3C FEET
LAPP
5 188
In Stock
1 : 2,02000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor314 AWG50/0.0102"Copper, BareThermoplastic Polymer0.362" (9.20mm)-Enter Number of Feet in Order QuantityBlack------
3024xx,302204
302404
CABLE UNITRONIC 300 24/4C FEET
LAPP
100
In Stock
1 : 2,06000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor424 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.183" (4.65mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
17 381
In Stock
1 : 2,28000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor222 AWG19/34Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.119" (3.02mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0080" (0.203mm)
2 531
In Stock
1 : 2,65000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor216 AWG19/29Copper, TinnedPolyvinylidene Fluoride (PVDF)0.184" (4.67mm)BraidEnter Number of Feet in Order QuantityWhite--600 V150°C-0.0090" (0.229mm)
601xxx
601404
CABLE 4COND 14AWG GRAY FT
LAPP
906
In Stock
1 : 2,94000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.386" (9.80mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
601xxx
601812
CABLE 12COND 18AWG GRAY FT
LAPP
2 460
In Stock
1 : 3,05000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor1218 AWG32/0.0083"Copper, BareThermoplastic Polymer0.471" (11.96mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221xxx0
2214040
CABLE 4COND 14AWG BLACK FT
LAPP
3 981
In Stock
1 : 3,34000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor414 AWG50/0.0102"Copper, BareThermoplastic Polymer0.423" (10.74mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
15 241
In Stock
1 : 3,50000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor424 AWG19/36Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.142" (3.61mm)BraidEnter Number of Feet in Order QuantityOrange--600 V-65°C ~ 150°C-0.0080" (0.203mm)
601xxxcy
601807CY
CABLE 7COND 18AWG GRAY FT
LAPP
8 540
In Stock
1 : 4,15000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.443" (11.25mm)BraidEnter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221xxx0
2212040
CABLE 4COND 12AWG BLACK FT
LAPP
0
In Stock
1 : 4,67000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor412 AWG56/0.0122"Copper, BareThermoplastic Polymer0.491" (12.47mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
35 320
In Stock
1 : 4,82000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor2 (1 Pair Twisted)26 AWG-Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.097" (2.46mm)BraidEnter Number of Feet in Order QuantityWhite--600 V-65°C ~ 150°C-0.0080" (0.203mm)
25 310
In Stock
1 : 4,82000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor226 AWG19/38Copper, TinnedEthylene Tetrafluoroethylene (ETFE)0.097" (2.46mm)BraidEnter Number of Feet in Order QuantityWhite--600 V-65°C ~ 150°C-0.0080" (0.203mm)
221xxx,220804
220804
CABLE 4COND 8AWG BLACK FT
LAPP
2 492
In Stock
1 : 6,57000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor48 AWG80/0.0161"Copper, BareThermoplastic Polymer0.703" (17.86mm)-Enter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
5 323
In Stock
1 : 8,37000 €
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor220 AWG7/28Alumel, ChromelEthylene Tetrafluoroethylene (ETFE)0.179" (4.55mm)BraidEnter Number of Feet in Order QuantityWhite---150°CThermocouple0.0120" (0.305mm)
8451 010xxx
8451 010100
CABLE 2COND 22AWG BLACK 100'
Belden Inc.
218
In Stock
1 : 35,77000 €
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.138" (3.50mm)Foil100.0' (30.5m)BlackUL Style CMRDrain Wire--20°C ~ 75°C--
1172C Series
1172C SL005
CABLE 2COND 22AWG SLATE 100'
Alpha Wire
409
In Stock
1 : 62,56000 €
Spool
-
Spool
ActiveMulti-Conductor222 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.164" (4.17mm)-100.0' (30.5m)Slate--150 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)
8205MN-008100
8205MN 008100
CABLE 2COND 20AWG GRAY 100'
Belden Inc.
123
In Stock
1 : 62,58000 €
Spool
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)20 AWG26/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.146" (3.71mm)-100.0' (30.5m)Gray----20°C ~ 80°CAudio, Control, Instrumentation0.0160" (0.406mm)
Showing
1 - 25
of 26 148

Multi-Conductor Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.