Showing
1 - 25
of 5 313
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
301x0(2,6),302006
301802
CABLE UNITRONIC 300 18/2C FEET
LAPP
1 579
In Stock
1 : 2,08000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor218 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.241" (6.12mm)-Enter Number of Feet in Order QuantityGray-Drain Wire, Oil Resistant, UV Resistant300 V-Industrial, Signal, Control-
221xxx,220804
221807
CABLE OLFLEX TRAY II 18/7C FEET
LAPP
1 170
In Stock
1 : 2,30000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.373" (9.47mm)-Enter Number of Feet in Order QuantityBlack------
601xxx
601812
CABLE 12COND 18AWG GRAY FT
LAPP
1 437
In Stock
1 : 2,91000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor1218 AWG32/0.0083"Copper, BareThermoplastic Polymer0.471" (11.96mm)-Enter Number of Feet in Order QuantityGray-Oil Resistant--Industrial-
221xxx0
2218070
CABLE 7COND 18AWG BLACK FT
LAPP
5 861
In Stock
1 : 3,19000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveMulti-Conductor718 AWG32/0.0083"Copper, BareThermoplastic Polymer0.398" (10.11mm)Foil, BraidEnter Number of Feet in Order QuantityBlack-Oil Resistant--Industrial-
2 Cond Black-Red
1897C SL005
CABLE 2COND 18AWG SLATE 100'
Alpha Wire
91
In Stock
1 : 89,18000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.198" (5.03mm)-100.0' (30.5m)Slate--300 V-20°C ~ 80°CCommunication, Control0.0200" (0.508mm)
BEL1268-xxx
5300FE 008500
CABLE 2COND 18AWG GRAY 500'
Belden Inc.
42
In Stock
1 : 131,47000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC), Riser0.162" (4.11mm)Foil500.0' (152.4m)Gray-Drain Wire, Rip Cord--20°C ~ 75°CCommercial Audio0.0170" (0.432mm)
189x/5x SL00x
1898/5C SL005
CABLE 5COND 18AWG SLATE 100'
Alpha Wire
43
In Stock
1 : 170,67000 €
Spool
-
Spool
ActiveMulti-Conductor518 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.254" (6.45mm)-100.0' (30.5m)Slate--300 V-20°C ~ 80°CCommunication, Control0.0200" (0.508mm)
5302FE 008U500
5302FE 008U500
CABLE 4COND 18AWG GRAY 500'
Belden Inc.
64
In Stock
1 : 170,83000 €
Box
-
Box
ActiveMulti-Conductor418 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC), Riser0.188" (4.78mm)Foil500.0' (152.4m)GrayUL Style CMRDrain Wire, Rip Cord--20°C ~ 75°CAlarm, Security, Sound0.0170" (0.432mm)
2241C SL0xx
2241C SL005
CABLE 2COND 18AWG SHLD 100'
Alpha Wire
78
In Stock
1 : 196,85000 €
Spool
-
Spool
ActiveMulti-Conductor2 (1 Pair Twisted)18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.226" (5.74mm)Foil100.0' (30.5m)Slate-Drain Wire300 V-20°C ~ 80°CCommunication, Control0.0320" (0.813mm)
8 Cond
881808 SL005
CABLE 8COND 18AWG SLATE 100'
Alpha Wire
36
In Stock
1 : 214,50000 €
Spool
-
Spool
ActiveMulti-Conductor818 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.341" (8.66mm)-100.0' (30.5m)SlateUL Style 2464-300 V-20°C ~ 90°C-0.0370" (0.940mm)
6 Cond Blk,R,G,W,Br,Blu
1898/6C SL005
CABLE 6COND 18AWG SLATE 100'
Alpha Wire
43
In Stock
1 : 217,72000 €
Spool
-
Spool
ActiveMulti-Conductor618 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.278" (7.06mm)-100.0' (30.5m)Slate--300 V-20°C ~ 80°CCommunication, Control0.0200" (0.508mm)
9418 06
9418 060100
CABLE 4COND 18AWG CHROME 100'
Belden Inc.
46
In Stock
1 : 244,51000 €
Spool
Spool
ActiveMulti-Conductor418 AWG19/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.245" (6.22mm)Foil100.0' (30.5m)Chrome-Drain Wire--20°C ~ 80°CAudio, Control, Instrumentation0.0350" (0.889mm)
86312
861802 SL005
18 AWG/2 COND UNSHIELDED 100'
Alpha Wire
38
In Stock
1 : 272,91000 €
Spool
Spool
ActiveMulti-Conductor218 AWG41/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.210" (5.33mm)-100.0' (30.5m)SlateUL Style 2661Oil Resistant300 V--0.0400" (1.016mm)
22x2C SL00x
2242C SL005
MULTI-PAIR 4COND 18AWG SHLD 100'
Alpha Wire
32
In Stock
1 : 285,03000 €
Spool
-
Spool
ActiveMulti-Pair4 (2 Pair Twisted)18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.333" (8.46mm)Foil100.0' (30.5m)Slate-Drain Wire300 V-20°C ~ 80°CCommunication, Control0.0350" (0.889mm)
86305CY
86182CY SL005
18 AWG/2 COND SHIELDED 100'
Alpha Wire
30
In Stock
1 : 289,24000 €
Spool
Spool
ActiveMulti-Conductor218 AWG41/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.230" (5.84mm)Foil, Braid100.0' (30.5m)SlateUL Style 2661Drain Wire, Oil Resistant300 V--0.0400" (1.016mm)
4 (2 Pair Twisted) Blk-R;Blk-W
6062C SL005
MULTI-PAIR 4COND 18AWG SHLD 100'
Alpha Wire
37
In Stock
5
Factory
1 : 311,56000 €
Spool
-
Spool
ActiveMulti-Pair4 (2 Pair Twisted)18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.376" (9.55mm)Foil100.0' (30.5m)SlateUL Style 2464Drain Wire300 V-20°C ~ 80°C-0.0430" (1.092mm)
E2033S.xx.10
E2033S.30.10
CABLE 3COND 18AWG GRY SHLD 1000'
Prysmian Group
44
In Stock
86 000
Factory
1 : 401,33000 €
Bulk
-
Bulk
ActiveMulti-Conductor318 AWG7/26Copper, BarePoly-Vinyl Chloride (PVC)0.168" (4.27mm)Foil1000.0' (304.8m)Gray-Drain Wire, Rip Cord300 V-20°C ~ 75°CAlarm, Security, Sound0.0150" (0.381mm)
30-0041(5,7,8,9)
30-00415
CBL 2COND 18AWG BLACK/RED 305M
Tensility International Corp
35
In Stock
1 : 411,15000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG41/34Copper, TinnedPoly-Vinyl Chloride (PVC)0.173" (4.39mm)-1000.0' (304.8m)Black, RedUL Style 2468-300 V-10°C ~ 80°C-0.0150" (0.381mm)
8469 060xx0,8649 060x000
8469 060100
CABLE 9COND 18AWG CHROME 100'
Belden Inc.
55
In Stock
1 : 425,29000 €
Spool
Spool
ActiveMulti-Conductor918 AWG19/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.364" (9.25mm)-100.0' (30.5m)Chrome----20°C ~ 60°CAudio, Control, Instrumentation0.0370" (0.940mm)
1932/3 BK003, 195x/3T BK003
1951/3T BK003
CABLE 3COND 18AWG BLACK 250'
Alpha Wire
133
In Stock
1 : 444,20000 €
Spool
-
Spool
ActiveMulti-Conductor318 AWG41/34Copper, BarePoly-Vinyl Chloride (PVC)0.241" (6.12mm)-250.0' (76.2m)Black--300 V-30°C ~ 105°C-0.0320" (0.813mm)
30-006_Blk
30-00683
CABLE 2COND 18AWG BLACK 305M
Tensility International Corp
42
In Stock
1 : 468,93000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG34/41Copper, TinnedPoly-Vinyl Chloride (PVC)0.205" (5.21mm)-1000.0' (304.8m)BlackUL Style 2464-300 V80°C-0.0299" (0.759mm)
8454 010100
8454 010100
CABLE 4 COND 18AWG 100'
Belden Inc.
57
In Stock
1 : 471,79000 €
Spool
Spool
ActiveMulti-Conductor418 AWG41/34Copper, TinnedRubber0.265" (6.73mm)-100.0' (30.5m)Black---60°C-0.0360" (0.914mm)
45064 BK00x
45064 BK005
CABLE 4 COND 18AWG BLACK 100'
Alpha Wire
26
In Stock
1 : 495,15000 €
Spool
Spool
ActiveMulti-Conductor418 AWG16/30Copper, TinnedThermoplastic Elastomer (TPE)0.285" (7.24mm)-100.0' (30.5m)BlackISO 10993Biological Compatibility, Rip Cord300 V-50°C ~ 125°C-0.0450" (1.143mm)
2 Cond Black-Red
1897C SL001
CABLE 2COND 18AWG SLATE 1000'
Alpha Wire
27
In Stock
1 : 521,63000 €
Spool
-
Spool
ActiveMulti-Conductor218 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.198" (5.03mm)-1000.0' (304.8m)Slate--300 V-20°C ~ 80°CCommunication, Control0.0200" (0.508mm)
25066 BK005
25066 BK005
CABLE 6COND 18AWG BLACK 100'
Alpha Wire
42
In Stock
1 : 523,78000 €
Spool
Spool
ActiveMulti-Conductor618 AWG16/30Copper, TinnedPolyurethane (PU)0.307" (7.80mm)-100.0' (30.5m)BlackISO 10993, UL Style 20668Biological Compatibility, Rip Cord300 V-30°C ~ 90°C-0.0320" (0.813mm)
Showing
1 - 25
of 5 313

18 AWG Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.