Alpha Wire Heat Shrink Tubing

Results: 1 083
Series
-FIT®FIT® SPCFIT® SPCMFIT®-105FIT®-221FIT®-221BFIT®-221LFIT®-221VFIT®-260FIT®-295FIT®-300
Packaging
BagBulkSpool
Product Status
ActiveObsolete
Type
-Tubing, FlexibleTubing, Semi Rigid
Shrinkage Ratio
1.2 to 11.5 to 11.7 to 12 to 12.5 to 13 to 14 to 15.6 to 1-
Length
0.042' (12.70mm, 0.50")0.062' (19.05mm, 0.75")0.083' (25.40mm, 1.00")0.125' (38.10mm, 1.50")0.167' (50.80mm, 2.00")0.250' (76.20mm, 3.00")0.333' (101.60mm, 4.00")0.500' (152.40mm, 6.00")1.00' (304.80mm, 12.00")2.00' (609.60mm)4.00' (1.22m)5.00' (1.52m)
Inner Diameter - Supplied
0.031" (0.79mm)0.034" (0.86mm)0.036" (0.91mm)0.038" (0.97mm)0.045" (1.14mm)0.046" (1.17mm)0.050" (1.27mm)0.055" (1.40mm)0.060" (1.52mm)0.062" (1.57mm)0.063" (1.60mm)0.075" (1.91mm)
Inner Diameter - Recovered
0.015" (0.38mm)0.018" (0.45mm)0.020" (0.51mm)0.022" (0.56mm)0.023" (0.58mm)0.024" (0.61mm)0.027" (0.68mm)0.031" (0.79mm)0.032" (0.82mm)0.039" (0.99mm)0.040" (1.02mm)0.046" (1.17mm)
Recovered Wall Thickness
0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.019" (0.48mm)0.020" (0.51mm)
Material
-Fluorinated Ethylene Propylene (FEP)Fluoroelastomer (FKM)Poly-Vinyl Chloride (PVC), IrradiatedPolyamide (PA)Polyolefin (PO)Polyolefin (PO), ChlorinatedPolyolefin (PO), IrradiatedPolyolefin (PO), Irradiated, Halogen FreePolytetrafluoroethylene (PTFE)Polyvinylidene Fluoride (PVDF), IrradiatedSilicone Rubber
Features
-Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water ResistantAbrasion Resistant, Adhesive Lined, Chemical Resistant, Heat ResistantAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV ResistantAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Adhesive Lined, Fluid Resistant, Self Extinguishing, UV ResistantAbrasion Resistant, Chemical ResistantAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantAbrasion Resistant, Chemical Resistant, Flame Retardant, UV ResistantAbrasion Resistant, Chemical Resistant, Fluid ResistantAbrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Color
-AmberBlackBlueBrownClearGreenGreen, YellowNaturalOrangeRedSlateWhiteYellow
Operating Temperature
-75°C ~ 121°C-75°C ~ 200°C-75°C ~ 260°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 90°C-50°C ~ 200°C-40°C ~ 125°C-40°C ~ 200°C-20°C ~ 105°C-10°C ~ 105°C
Shrink Temperature
80°C90°C100°C110°C120°C121°C130°C140°C150°C170°C176°C327°C-
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)-
Shelf Life
12 Months24 Months36 Months48 Months60 Months144 Months300 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
1 083Results
Applied FiltersRemove All

Showing
of 1 083
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FIT®-221V Series
F221B3/8 BK202
HEATSHRINK 3/8 IN BLACK
Alpha Wire
49 000
In Stock
204
Factory
200 : 1,10465 €
Bulk
Bulk
ActiveTubing, Flexible2 to 1200.0' (61.0m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x3/xx BK
F221B3/64 BK100
HEATSHRINK 3/64 IN X 4FT BLACK
Alpha Wire
5 187
In Stock
1 : 2,07000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221B1/16-BK
F221B1/16 BK100
HEATSHRINK 1/16 IN X 4FT BLACK
Alpha Wire
16 227
In Stock
389
Factory
1 : 2,12000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x3/xx BK
F221B3/32 BK100
HEATSHRINK 3/32 IN X 4FT BLACK
Alpha Wire
18 133
In Stock
470
Factory
1 : 2,24000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221B1/8-BK
F221B1/8 BK100
HEATSHRINK 1/8 IN X 4FT BLACK
Alpha Wire
7 487
In Stock
88
Factory
1 : 2,41000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F3503/64 CLR
F3501/16 CL062
HEATSHRINK 1/16" X 0.5' CLEAR
Alpha Wire
2 719
In Stock
1 : 2,61000 €
Spool
Spool
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.063" (1.60mm)0.031" (0.79mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-144 Months
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
3 377
In Stock
138
Factory
1 : 2,67000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2211/8 BK103
HEATSHRINK 1/8" X 4' BLACK
Alpha Wire
2 094
In Stock
53
Factory
1 : 3,16000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F221x1/4-BK
F221B1/4 BK100
HEATSHRINK 1/4 IN X 4FT BLACK
Alpha Wire
6 794
In Stock
1 : 3,34000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT®-221V Series
F221B3/8 BK100
HEATSHRINK 3/8 IN X 4FT BLACK
Alpha Wire
20 017
In Stock
182
Factory
1 : 3,72000 €
Spool
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2213/16 BK103
HEATSHRINK 3/16" X 4' BLACK
Alpha Wire
3 789
In Stock
672
Factory
1 : 3,83000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
A012B Series
F221B1/2 BK210
HEATSHRINK 1/2 IN X 4FT BLACK
Alpha Wire
3 733
In Stock
90
Factory
1 : 4,20000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2211/4 BK103
HEATSHRINK 1/4" X 4' BLACK
Alpha Wire
2 934
In Stock
728
Factory
1 : 4,84000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT-221
F2213/8 BK103
HEATSHRINK 3/8" X 4' BLACK
Alpha Wire
809
In Stock
254
Factory
1 : 5,37000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT®-221V Series
F221B3/4 BK207
HEATSHRINK 3/4 IN X 4FT BLACK
Alpha Wire
5 945
In Stock
1 : 6,21000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
FIT®-221V Series
F221V1IN BK105
HEATSHRINK 1" X 4' BLACK
Alpha Wire
2 501
In Stock
1 196
Factory
1 : 11,06000 €
Spool
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)0.500" (12.70mm)0.035" (0.89mm)Polyolefin (PO), IrradiatedFlame Retardant, Fluid Resistant, Heat Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F3503/64 CLR
F3503/64 CL103
HEATSHRINK 0.046" X 4' CLEAR
Alpha Wire
694
In Stock
34
Factory
1 : 12,46000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-144 Months
F3503/64 CLR
F3503/32 CL103
HEATSHRINK 0.093" X 4' CLEAR
Alpha Wire
5 920
In Stock
1 : 15,92000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.093" (2.36mm)0.046" (1.17mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-144 Months
F3501/8 CLR
F3501/8 CL103
HEATSHRINK 1/8" X 4' CLEAR
Alpha Wire
478
In Stock
1 : 16,56000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-144 Months
FIT-300 Black
F3001/8 BK103
HEATSHRINK 1/8" X 4' BLACK
Alpha Wire
146
In Stock
3
Factory
1 : 18,94000 €
Spool
Spool
ActiveTubing, Semi Rigid2.5 to 14.00' (1.22m)0.125" (3.18mm)0.023" (0.58mm)0.038" (0.97mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Chemical Resistant, Fluid ResistantBlack-55°C ~ 125°C140°C65°F ~ 95°F (18°C ~ 35°C)60 Months
F4008 NA103
F40018 NA103
HEATSHRINK 0.06" X 4' NATURAL
Alpha Wire
277
In Stock
5
Factory
1 : 20,14000 €
Bulk
Bulk
ActiveTubing, Flexible1.2 to 14.00' (1.22m)0.060" (1.52mm)0.049" (1.24mm)0.008" (0.20mm)Fluorinated Ethylene Propylene (FEP)Chemical Resistant, Fluid ResistantNatural-75°C ~ 200°C176°C-48 Months
FIT-300 Black
F3003/16 BK103
HEATSHRINK 3/16" X 4' BLACK
Alpha Wire
1 006
In Stock
1 : 20,91000 €
Bulk
Bulk
ActiveTubing, Semi Rigid2.5 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.043" (1.09mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Chemical Resistant, Fluid ResistantBlack-55°C ~ 125°C140°C65°F ~ 95°F (18°C ~ 35°C)36 Months
F65014-BK005
F7501/4 BK103
HEATSHRINK 1/4" X 4' BLACK
Alpha Wire
1 436
In Stock
210
Factory
1 : 21,19000 €
Spool
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV ResistantBlack-55°C ~ 110°C110°C65°F ~ 95°F (18°C ~ 35°C)36 Months
FIT-221
F22111/2 BK105
HEATSHRINK 1-1/2" X 4' BLACK
Alpha Wire
311
In Stock
408
Factory
1 : 21,20000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)1.500" (38.10mm)0.750" (19.05mm)0.040" (1.02mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-144 Months
F4008 NA103
F40012 NA103
HEATSHRINK 0.115" X 4' NATURAL
Alpha Wire
241
In Stock
38
Factory
1 : 22,02000 €
Bulk
Bulk
ActiveTubing, Flexible1.2 to 14.00' (1.22m)0.115" (2.92mm)0.089" (2.26mm)0.009" (0.23mm)Fluorinated Ethylene Propylene (FEP)Chemical Resistant, Fluid ResistantNatural-75°C ~ 200°C176°C-48 Months
Showing
of 1 083

Alpha Wire Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).