Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT886
74AUP1T34GM,115
IC TRANSLTR UNIDIRECTIONAL 6XSON
Nexperia USA Inc.
77 588
In Stock
1 : 0,50000 €
Cut Tape (CT)
5 000 : 0,16456 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer, Non-Inverting11-Push-Pull4mA, 4mA1.1V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount6-XFDFN6-XSON, SOT886 (1.45x1)
16-XFQFN
74AVC4T245GU,115
IC TRANSLATION TXRX 3.6V 16XQFN
Nexperia USA Inc.
63 603
In Stock
1 : 1,09000 €
Cut Tape (CT)
4 000 : 0,46808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTranslation Transceiver22-3-State12mA, 12mA0.8V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount16-XFQFN16-XQFN (1.8x2.6)
Showing
1 - 2
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.