Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Material
Color
Features
Ratings
Material Flammability Rating
M22-B1YB
M22-B1YB
CRTL BOX-1 HOLE-YELLOW BLK
Moujen
100
Marketplace
20 : 10,48100 €
Bulk
Bulk
ActiveBox2.854" L x 3.149" W (72.50mm x 80.00mm)2.295" (58.30mm)8.99in² (58.0cm²)Fiberglass/PolyamideBlack, YellowPushbutton Holes - 1IP65UL94 V-0
M22-B1YB
M22-B1IB
CRTL BOX-1 HOLE-IVORY BLK
Moujen
100
Marketplace
20 : 10,48100 €
Bulk
Bulk
ActiveBox2.854" L x 3.149" W (72.50mm x 80.00mm)2.295" (58.30mm)8.99in² (58.0cm²)Fiberglass/PolyamideBlack, Ivory WhitePushbutton Holes - 1IP65UL94 V-0
M22-B2YB
M22-B2YB
CRTL BOX-2 HOLE-YELLOW BLK
Moujen
69
Marketplace
20 : 12,41500 €
Bulk
Bulk
ActiveBox4.748" L x 3.149" W (120.60mm x 80.00mm)2.295" (58.30mm)14.9in² (96cm²)Fiberglass/PolyamideBlack, YellowPushbutton Holes - 2IP65UL94 V-0
M22-B2YB
M22-B2IB
CRTL BOX-2 HOLE-IVORY BLK
Moujen
69
Marketplace
20 : 12,41500 €
Bulk
Bulk
ActiveBox4.748" L x 3.149" W (120.60mm x 80.00mm)2.295" (58.30mm)14.9in² (96cm²)Fiberglass/PolyamideBlack, Ivory WhitePushbutton Holes - 2IP65UL94 V-0
M22-B3YB
M22-B3IB
CRTL BOX-3 HOLE-IVORY BLK
Moujen
50
Marketplace
20 : 13,84250 €
Bulk
Bulk
ActiveBox6.035" L x 3.149" W (153.30mm x 80.00mm)2.295" (58.30mm)19.0in² (123cm²)Fiberglass/PolyamideBlack, Ivory WhitePushbutton Holes - 3IP65UL94 V-0
M22-B3YB
M22-B3YB
CRTL BOX-3 HOLE-YELLOW BLK
Moujen
50
Marketplace
20 : 13,84250 €
Bulk
Bulk
ActiveBox6.035" L x 3.149" W (153.30mm x 80.00mm)2.295" (58.30mm)19.0in² (123cm²)Fiberglass/PolyamideBlack, YellowPushbutton Holes - 3IP65UL94 V-0
Showing
of 6

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.