Board Spacers, Standoffs

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Gender
-Female, Swage
Screw, Thread Size
M2.5x0.45M2x0.4M3
Diameter - Inside
0.165" (4.20mm)-
Diameter - Outside
0.171" (4.35mm)0.201" (5.10mm)0.236" (6.00mm)
Between Board Height
0.039" (1.00mm)0.059" (1.50mm)0.098" (2.50mm)0.197" (5.00mm)0.236" (6.00mm)
Length - Overall
0.059" (1.50mm)0.095" (2.41mm)0.154" (3.91mm)0.252" (6.40mm)0.291" (7.40mm)
Features
-Surface Mount
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
9774025243R
9774010243R
ROUND STANDOFF M2X0.4 STEEL 1MM
Würth Elektronik
10 803
In Stock
1 : 1,08000 €
Cut Tape (CT)
1 500 : 0,67886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2x0.4
-
0.171" (4.35mm)
0.039" (1.00mm)
0.095" (2.41mm)
Surface Mount
Steel
Tin
-
9774025243R
9774060151R
RND STANDOFF M2.5X0.45 STEEL 6MM
Würth Elektronik
10 550
In Stock
1 : 1,08000 €
Cut Tape (CT)
450 : 0,67887 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.236" (6.00mm)
0.291" (7.40mm)
Surface Mount
Steel
Tin
-
9774025243R
9774025243R
RND STANDOFF M2X0.4 STEEL 2.5MM
Würth Elektronik
7 302
In Stock
1 : 1,08000 €
Cut Tape (CT)
950 : 0,67886 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2x0.4
-
0.171" (4.35mm)
0.098" (2.50mm)
0.154" (3.91mm)
Surface Mount
Steel
Tin
-
WA-SMSI SERIES
9774025151R
RND STNDFF M2.5X0.45 STEEL 2.5MM
Würth Elektronik
26 841
In Stock
1 : 1,17000 €
Cut Tape (CT)
950 : 0,74506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.098" (2.50mm)
0.154" (3.91mm)
Surface Mount
Steel
Tin
-
WA_SMSI_M3
9774015360R
WA-SMSI SMT STEEL SPACER M3 INTE
Würth Elektronik
6 195
In Stock
1 : 1,59000 €
Cut Tape (CT)
1 200 : 1,04720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
Female, Swage
M3
0.165" (4.20mm)
0.236" (6.00mm)
0.059" (1.50mm)
0.059" (1.50mm)
-
Steel
Tin
-
9774025243R
9774050151R
RND STANDOFF M2.5X0.45 STEEL 5MM
Würth Elektronik
200
In Stock
1 : 1,08000 €
Cut Tape (CT)
450 : 0,83458 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Standoff
Threaded
-
M2.5x0.45
-
0.201" (5.10mm)
0.197" (5.00mm)
0.252" (6.40mm)
Surface Mount
Steel
Tin
-
Showing
of 6

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.