Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
25521
25521
HEX STANDOFF M4 NYLON 10MM
Keystone Electronics
7 478
In Stock
5 100
Factory
1 : 0,50000 €
Bulk
-
Bulk
ActiveHex StandoffThreadedMale, FemaleM4-0.236" (5.99mm) Hex0.394" (10.00mm)0.768" (19.50mm)-Nylon-Natural
25523
25523
HEX STANDOFF M4 NYLON 15MM
Keystone Electronics
11 068
In Stock
3 800
Factory
1 : 0,54000 €
Bulk
-
Bulk
ActiveHex StandoffThreadedMale, FemaleM4-0.236" (5.99mm) Hex0.591" (15.00mm)0.965" (24.51mm)-Nylon-Natural
25526
25526
HEX STANDOFF M4 NYLON 25MM
Keystone Electronics
5 820
In Stock
11 100
Factory
1 : 0,57000 €
Bulk
-
Bulk
ActiveHex StandoffThreadedMale, FemaleM4-0.236" (5.99mm) Hex0.984" (25.00mm)1.358" (34.50mm)-Nylon-Natural
25524
25524
HEX STANDOFF M4 NYLON 18MM
Keystone Electronics
1 460
In Stock
1 : 0,55000 €
Bulk
-
Bulk
ActiveHex StandoffThreadedMale, FemaleM4-0.236" (5.99mm) Hex0.709" (18.00mm)1.083" (27.50mm)-Nylon-Natural
Showing
of 4

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.