Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 126 In Stock | 1 : 0,59000 € Cut Tape (CT) | Cut Tape (CT) | Obsolete | Phone Jack | Female | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 5 Conductors, 5 Contacts | Does Not Contain Switch | Board Cutout, Surface Mount, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
857 In Stock | 1 : 0,64000 € Cut Tape (CT) | Cut Tape (CT) | Obsolete | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
123 In Stock | 1 : 0,82000 € Cut Tape (CT) | Cut Tape (CT) | Obsolete | Phone Jack | Female | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 5 Conductors, 6 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : 1,09000 € Cut Tape (CT) 650 : 0,61760 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 4 Conductors, 5 Contacts | Single Switch | Board Cutout, Surface Mount, Right Angle | Solder | Unshielded | - | - | -20°C ~ 85°C | |||
0 In Stock | 1 : 1,50000 € Cut Tape (CT) | Cut Tape (CT) | Obsolete | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 4 Conductors, 5 Contacts | Single Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
0 In Stock | 1 : 1,77000 € Cut Tape (CT) | Cut Tape (CT) | Obsolete | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 4 Conductors, 6 Contacts | Two Switches | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : 4,22000 € Cut Tape (CT) 800 : 2,00963 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 5 Conductors, 5 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Shielded | Board Guide, IP67 | - | -25°C ~ 85°C |