Showing
of 420
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
60983-1
60888-2
CONN TERM RCPT 22-26AWG CRIMP
TE Connectivity AMP Connectors
55 626
In Stock
1 : 0,39000 €
Cut Tape (CT)
15 000 : 0,18050 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.058" (1.47mm)22-26 AWG0.380" (9.65mm)0.155" (3.94mm)Non-InsulatedCrimp-Phosphor BronzeGold-
Perma-Seal Series, Red
0191640052
CONN TERM RCPT 18-22AWG CRIMP
Molex
7 453
In Stock
1 : 1,08000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG1.580" (40.13mm)-Fully Insulated Heat ShrinkCrimp-CopperTinRed
0002081101
0002081101
CONN TERM RCPT 16-24AWG CRIMP
Molex
20 090
In Stock
1 : 0,18000 €
Cut Tape (CT)
8 000 : 0,05973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.090" (2.29mm)16-24 AWG0.865" (21.97mm)0.471" (11.96mm)Non-InsulatedCrimp-BrassTin-
61291-1, 61260-1
61291-1
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
98 850
In Stock
1 : 0,12000 €
Cut Tape (CT)
7 000 : 0,06108 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.093" (2.36mm)18-22 AWG0.550" (13.97mm)0.255" (6.48mm)Non-InsulatedCrimp-Phosphor BronzeTin-
60799-5
60799-5
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
180 615
In Stock
1 : 0,16000 €
Cut Tape (CT)
12 000 : 0,06757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
42868-2
42868-2
CONN TERM RCPT 10-14AWG CRIMP
TE Connectivity AMP Connectors
19 023
In Stock
1 : 0,16000 €
Cut Tape (CT)
10 000 : 0,06996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)10-14 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
60793
60793-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
231 585
In Stock
1 : 0,17000 €
Cut Tape (CT)
12 000 : 0,07368 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)14-18 AWG0.745" (18.92mm)0.447" (11.35mm)Non-InsulatedCrimp-BrassTin-
42142-1
42142-1
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
42 913
In Stock
1 : 0,18000 €
Cut Tape (CT)
12 000 : 0,07747 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-18 AWG0.695" (17.65mm)0.344" (8.74mm)Non-InsulatedCrimp-BrassTin-
61012-3
61012-3
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
82 873
In Stock
1 : 0,23000 €
Cut Tape (CT)
15 000 : 0,09842 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
42865-3
42865-3
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
245 643
In Stock
1 : 0,20000 €
Cut Tape (CT)
5 000 : 0,09855 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-BrassTin-
1217070-1
1217070-1
CONN TERM RCPT 8-12AWG CRIMP
TE Connectivity AMP Connectors
81 101
In Stock
1 : 0,23000 €
Cut Tape (CT)
10 000 : 0,10272 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)8-12 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
60766-1
60766-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
61 453
In Stock
1 : 0,25000 €
Cut Tape (CT)
14 000 : 0,11009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-Brass--
170002
170002-5
CONN TERM PIN 14-20AWG CRIMP
TE Connectivity AMP Connectors
17 763
In Stock
1 : 0,22000 €
Cut Tape (CT)
5 000 : 0,11054 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.157" (4.00mm)14-20 AWG0.669" (16.99mm)0.343" (8.70mm)Non-InsulatedCrimp-BrassTin-
60798
60798-4
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
60 567
In Stock
1 : 0,28000 €
Cut Tape (CT)
12 000 : 0,12353 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
42581-2
42581-2
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
135 279
In Stock
1 : 0,29000 €
Cut Tape (CT)
10 000 : 0,13137 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG0.690" (17.53mm)0.250" (6.35mm)Non-InsulatedCrimp-BrassTin-
63381-1
63381-1
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
29 990
In Stock
1 : 0,28000 €
Cut Tape (CT)
5 000 : 0,14104 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.125" (3.18mm)18-22 AWG0.635" (16.13mm)0.375" (9.52mm)Non-InsulatedCrimp-Brass--
60017-3
60017-3
CONN TERM RCPT R/A 16-20AWG
TE Connectivity AMP Connectors
28 491
In Stock
1 : 0,31000 €
Cut Tape (CT)
5 000 : 0,15717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket), Right Angle0.156" (3.96mm)16-20 AWG-0.370" (9.40mm)Non-InsulatedCrimp-Brass--
42745-2
42745-2
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
20 059
In Stock
1 : 0,34000 €
Cut Tape (CT)
5 000 : 0,17086 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.090" (2.29mm)14-20 AWG--Non-InsulatedCrimp-Phosphor BronzeTin-
170021-2
170021-2
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
8 422
In Stock
1 : 0,21000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.140" (3.56mm)14-20 AWG0.709" (18.01mm)0.343" (8.70mm)Non-InsulatedCrimp-TinBrass-
61276-2
61276-2
CONN TERM RCPT FLAG 20-24AWG
TE Connectivity AMP Connectors
9 905
In Stock
1 : 0,28000 €
Bulk
-
Bulk
ActiveFemale, Receptacle (Socket), Flag0.058" (1.47mm)20-24 AWG-0.168" (4.27mm)Non-InsulatedCrimp-Phosphor BronzeTin-
EBV18-4MB-Q
EBV18-4MB-Q
STRONGHOLD MALE BULLET DISCONNEC
Panduit Corp
2 736
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveMale, Pin (Plug)0.160" (4.06mm)16-22 AWG0.830" (21.08mm)0.330" (8.38mm)Non-Mating End InsulatedCrimp-BrassTinRed
19038-0001
0190380001
CONN TERM RCPT 18-22AWG CRIMP
Molex
230 871
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG1.000" (25.40mm)0.580" (14.73mm)Fully InsulatedCrimp-BrassTinRed
0190390005
0190390017
CONN TERM RCPT 18-22AWG CRIMP
Molex
20 377
In Stock
1 : 0,64000 €
Cut Tape (CT)
500 : 0,41744 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.020" (25.91mm)0.598" (15.20mm)Fully InsulatedCrimp-BrassTinRed
EBNF18-4FIB-Q
EBNF18-4FIB-Q
STRONGHOLD FEMALE BULLET DISCONN
Panduit Corp
1 385
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.150" (3.81mm)16-22 AWG0.990" (25.15mm)0.280" (7.11mm)Fully InsulatedCrimp-BrassTinRed
Barrel,Bullet Connector
82F-180-NL-A
CONN TERM RCPT 14-16AWG CRIMP
3M
1 455
In Stock
1 : 0,44000 €
Bulk
-
Bulk
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-16 AWG1.020" (25.91mm)0.250" (6.35mm)Fully InsulatedCrimpButted SeamTinBrassBlue
Showing
of 420

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.