Banana, Meter Interface

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
B Series, 1 Lead, Black Plug
EMB-108-0#
TEST LEAD BANANA TO BANANA 108"
Pomona Electronics
425
In Stock
1 : 8,07000 €
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
108.0" (2743.20mm)
Patch Cord
1 Lead, Black
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
4911A-36-2
4911A-120-2
TEST LEAD BANANA TO BANANA 120"
Pomona Electronics
501
In Stock
1 : 18,55000 €
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single, Sheathed - Retractable
Banana Plug, Single, Sheathed - Retractable
120.0" (3048.00mm)
Patch Cord
1 Lead, Red
Poly-Vinyl Chloride (PVC)
18 AWG
1000VAC (1kV)
CAT III 1000V, IEC 1010
10A
5908A
5908A
TEST LEAD BANANA TO BANANA 48"
Pomona Electronics
182
In Stock
1 : 19,33000 €
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single, Sheathed
Banana Plug, Single, Sheathed
48.0" (1219.20mm)
DMM Test Leads
2 Leads, Black and Red
Silicone
18 AWG
1000VAC, DC (1kV)
CAT III 1000V
10A
1081 Series. Black
EM1081-120-0#
TEST LEAD BANANA TO BANANA 120"
Pomona Electronics
189
In Stock
1 : 10,46000 €
Bulk
Bulk
Active
Front Stacking (Both Connectors)
Banana to Banana
Miniature Banana Plug, Single, Stackable
Miniature Banana Plug, Single, Stackable
120.0" (3048.00mm)
Patch Cord
1 Lead, Black
Poly-Vinyl Chloride (PVC)
20 AWG
3000VAC, DC (3kV)
-
5A
5909A
5909A
TEST LEAD BANANA TO BANANA 48"
Pomona Electronics
65
In Stock
1 : 19,41000 €
Bulk
Bulk
Active
Non Stackable
Banana to Banana
Banana Plug, Single, Sheathed, Right Angle
Banana Plug, Single, Sheathed, Right Angle
48.0" (1219.20mm)
DMM Test Leads
2 Leads, Black and Red
Silicone
18 AWG
1000VAC, DC (1kV)
CAT III 1000V
10A
Showing
of 5

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.