Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
EHC-24L+
PAT-10+
10 DB SMT FXD ATTEN, DC-5000 MHZ
Mini-Circuits
1 246
In Stock
1 : 5,86000 €
Cut Tape (CT)
1 000 : 3,99494 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10dB
0 Hz ~ 7 GHz
1W
50 Ohms
4-SMD, Flat Leads
QAT-0+
QAT-0+
RF ATTENUATOR 0DB 50OHM 6TDFN
Mini-Circuits
2 161
In Stock
1 : 13,51000 €
Cut Tape (CT)
2 000 : 9,41751 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0dB
0 Hz ~ 50 GHz
2W
50 Ohms
6-TDFN Exposed Pad
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.