if (Model.NotificationsEnabled) { }

Analog Switches, Multiplexers, Demultiplexers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
CD4051BM96
IC MUX 8:1 240OHM 16SOIC
Texas Instruments
15 475
In Stock
1 : 0,34000 €
Cut Tape (CT)
2 500 : 0,14693 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
74AC11240DW
CD4067BM96
IC MUX 16:1 240OHM 24SOIC
Texas Instruments
4 614
In Stock
177
Marketplace
1 : 1,04000 €
Cut Tape (CT)
2 000 : 0,50240 €
Tape & Reel (TR)
177 : 0,23836 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
-
16:1
1
240Ohm
5Ohm
3V ~ 18V
-
-
14MHz
-
0.2pF, 55pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
16 SOIC
CD4051BM96G3
IC MUX 8:1 240OHM 16SOIC
Texas Instruments
59 108
In Stock
1 : 0,92000 €
Cut Tape (CT)
2 500 : 0,43640 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
8:1
1
240Ohm
5Ohm
3V ~ 20V
±2.5V ~ 9V
-
20MHz
-
0.2pF, 30pF
100nA
-
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.