- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 583 In Stock | 1 : 1,19000 € Cut Tape (CT) 1 500 : 0,43138 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 157.5 mA @ 120 Hz | 3.15 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
12 209 In Stock | 1 : 1,19000 € Cut Tape (CT) 1 500 : 0,43138 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 6.3 V | 12mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 176 mA @ 120 Hz | 3.52 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
24 201 In Stock | 1 : 1,26000 € Cut Tape (CT) 1 500 : 0,45817 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
55 195 In Stock | 1 : 1,18000 € Cut Tape (CT) 1 000 : 0,46397 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 124.5 mA @ 120 Hz | 2.49 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5 848 In Stock | 1 : 1,18000 € Cut Tape (CT) 1 000 : 0,46397 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 17mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 169.5 mA @ 120 Hz | 3.39 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
11 625 In Stock | 1 : 1,25000 € Cut Tape (CT) 1 500 : 0,49339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 90mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 53 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1 517 In Stock | 1 : 1,25000 € Cut Tape (CT) 1 500 : 0,49339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 6.3 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
21 027 In Stock | 1 : 1,39000 € Cut Tape (CT) 1 000 : 0,54780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
11 745 In Stock | 1 : 1,42000 € Cut Tape (CT) 1 000 : 0,56011 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 20 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
22 182 In Stock | 1 : 1,42000 € Cut Tape (CT) 1 000 : 0,56011 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
13 095 In Stock | 1 : 1,42000 € Cut Tape (CT) 1 000 : 0,56011 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15 226 In Stock | 1 : 1,65000 € Cut Tape (CT) 1 000 : 0,65093 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 24mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
29 227 In Stock | 1 : 1,66000 € Cut Tape (CT) 1 000 : 0,65332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
18 908 In Stock | 1 : 1,66000 € Cut Tape (CT) 1 000 : 0,65332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 20 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
124 In Stock | 1 : 1,66000 € Cut Tape (CT) 1 000 : 0,65332 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 35 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5 828 In Stock | 1 : 1,73000 € Cut Tape (CT) 1 000 : 0,68254 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 50 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 135 mA @ 120 Hz | 2.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
20 094 In Stock | 1 : 1,60000 € Cut Tape (CT) 500 : 0,71416 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 11mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 223 mA @ 120 Hz | 4.46 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.394" (10.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
19 592 In Stock | 1 : 1,65000 € Cut Tape (CT) 500 : 0,73604 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
50 501 In Stock | 1 : 1,94000 € Cut Tape (CT) 400 : 1,02060 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9 927 In Stock | 1 : 2,01000 € Cut Tape (CT) 400 : 1,05785 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 247.5 mA @ 120 Hz | 4.95 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
868 In Stock | 1 : 2,18000 € Cut Tape (CT) 400 : 1,14438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 200 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
12 233 In Stock | 1 : 2,18000 € Cut Tape (CT) 400 : 1,14438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 25 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
12 388 In Stock | 1 : 2,28000 € Cut Tape (CT) 400 : 1,20320 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 182 mA @ 120 Hz | 3.64 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6 845 In Stock | 1 : 2,28000 € Cut Tape (CT) 400 : 1,20320 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 210.5 mA @ 120 Hz | 4.21 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
4 984 In Stock | 1 : 2,27000 € Cut Tape (CT) 400 : 1,20575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 216 mA @ 120 Hz | 4.32 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12 995 In Stock | 1 : 2,27000 € Cut Tape (CT) 400 : 1,20575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 203.5 mA @ 120 Hz | 4.07 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
28 628 In Stock | 1 : 2,47000 € Cut Tape (CT) 400 : 1,30833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 16 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
43 901 In Stock | 1 : 2,47000 € Cut Tape (CT) 400 : 1,30833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 25 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12 121 In Stock | 1 : 2,47000 € Cut Tape (CT) 400 : 1,30833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 20 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7 032 In Stock | 1 : 2,90000 € Cut Tape (CT) 400 : 1,53840 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 50 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
15 727 In Stock | 1 : 2,27000 € Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 1 : 2,36000 € Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 25 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1 988 In Stock | 1 : 1,13000 € Cut Tape (CT) 1 500 : 0,40745 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 6.3 V | 21mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 98.5 mA @ 120 Hz | 1.97 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
12 899 In Stock | 1 : 1,25000 € Cut Tape (CT) 1 000 : 0,45550 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 116 mA @ 120 Hz | 2.32 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6 861 In Stock | 1 : 1,24000 € Cut Tape (CT) 1 000 : 0,48805 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
3 282 In Stock | 1 : 1,25000 € Cut Tape (CT) 1 500 : 0,49339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 20 V | 120mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 51 mA @ 120 Hz | 1.02 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2 300 In Stock | 1 : 1,25000 € Cut Tape (CT) 1 500 : 0,49339 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 10 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
14 476 In Stock | 1 : 1,35000 € Cut Tape (CT) 2 000 : 0,49790 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4.7 µF | ±20% | 10 V | 240mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 33.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3 480 In Stock | 1 : 1,35000 € Cut Tape (CT) 2 000 : 0,49790 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 6.3 V | 200mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 37 mA @ 120 Hz | 740 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1 590 In Stock | 1 : 1,28000 € Cut Tape (CT) 1 500 : 0,50571 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 6.8 µF | ±20% | 25 V | 80mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
5 330 In Stock | 1 : 1,32000 € Cut Tape (CT) 1 500 : 0,52151 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 120 µF | ±20% | 20 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2 702 In Stock | 1 : 1,32000 € Cut Tape (CT) 1 500 : 0,52151 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
6 383 In Stock | 1 : 1,18000 € Cut Tape (CT) 500 : 0,52522 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9 024 In Stock | 1 : 1,39000 € Cut Tape (CT) 1 000 : 0,54780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
135 In Stock | 1 : 1,39000 € Cut Tape (CT) 1 000 : 0,54780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90.5 mA @ 120 Hz | 1.81 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3 925 In Stock | 1 : 1,39000 € Cut Tape (CT) 1 000 : 0,54780 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 16 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 81 mA @ 120 Hz | 1.62 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8 521 In Stock | 1 : 1,62000 € Cut Tape (CT) 1 000 : 0,63898 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 106 mA @ 120 Hz | 2.12 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
126 In Stock | 1 : 1,62000 € Cut Tape (CT) 1 500 : 0,63897 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 91 mA @ 120 Hz | 1.82 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2 867 In Stock | 1 : 1,62000 € Cut Tape (CT) 1 000 : 0,63898 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6 141 In Stock | 1 : 1,46000 € Cut Tape (CT) 500 : 0,65356 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
15 540 In Stock | 1 : 1,76000 € Cut Tape (CT) 1 500 : 0,69596 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 2.5 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 193 mA @ 120 Hz | 3.86 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
3 188 In Stock | 1 : 1,85000 € Cut Tape (CT) 500 : 0,82750 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3 062 In Stock | 1 : 1,85000 € Cut Tape (CT) 500 : 0,82750 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12 267 In Stock | 1 : 2,18000 € Cut Tape (CT) 1 000 : 0,85810 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 161 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8 500 In Stock | 1 : 2,11000 € Cut Tape (CT) 500 : 0,99158 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 20 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
24 699 In Stock | 1 : 1,18000 € Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
1 014 In Stock | 1 : 1,29000 € Bulk | Bulk | Active | Polymer | 560 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
32 987 In Stock | 1 : 1,31000 € Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2 023 In Stock | 1 : 1,41000 € Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1 508 In Stock | 1 : 2,12000 € Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 25 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4 500 In Stock | 1 : 1,01000 € Cut Tape (CT) 1 500 : 0,36680 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 4 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
7 295 In Stock | 1 : 1,12000 € Cut Tape (CT) 1 500 : 0,40365 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 32 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | - | Through Hole | Radial, Can | |||
2 952 In Stock | 1 : 1,35000 € Cut Tape (CT) 2 000 : 0,49790 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 6.8 µF | ±20% | 10 V | 240mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 33.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5 999 In Stock | 1 : 1,28000 € Cut Tape (CT) 1 500 : 0,50571 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 39 µF | ±20% | 16 V | 50mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 81 mA @ 120 Hz | 1.62 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
4 259 In Stock | 1 : 1,28000 € Cut Tape (CT) 1 500 : 0,50571 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 10 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
201 In Stock | 1 : 1,71000 € Cut Tape (CT) 1 000 : 0,67280 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 4 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 158 mA @ 120 Hz | 3.16 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6 114 In Stock | 1 : 1,80000 € Cut Tape (CT) 1 500 : 0,71213 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 10 V | 23mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 127 mA @ 120 Hz | 2.54 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||