Aluminum - Polymer Capacitors

Results: 1 171
Series
-*A750A755A758A759A765A766A767A768A768, Anti-VibrationA769
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
HybridPolymer
Capacitance
2.2 µF3.3 µF3.9 µF4.7 µF6.8 µF8.2 µF10 µF12 µF15 µF18 µF22 µF27 µF
Tolerance
-10%, +30%±20%
Voltage - Rated
2 V2.5 V4 V6.3 V8 V10 V12.5 V16 V20 V25 V35 V40 V50 V63 V
ESR (Equivalent Series Resistance)
3mOhm4.5mOhm5mOhm6mOhm6.1mOhm7mOhm7.5mOhm8mOhm9mOhm10mOhm11mOhm12mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C1000 Hrs @ 150°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 150°C3000 Hrs @ 125°C4000 Hrs @ 125°C4000 Hrs @ 135°C5000 Hrs @ 105°C-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Features
-Anti-VibrationHigh Vibration
Ripple Current @ Low Frequency
10.5 mA @ 120 Hz17 mA @ 120 Hz19 mA @ 120 Hz22.5 mA @ 120 Hz25.5 mA @ 120 Hz28 mA @ 120 Hz30 mA @ 120 Hz32.5 mA @ 120 Hz34.5 mA @ 120 Hz37.5 mA @ 120 Hz39 mA @ 120 Hz40 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz340 mA @ 100 kHz380 mA @ 100 kHz450 mA @ 100 kHz510 mA @ 100 kHz560 mA @ 100 kHz600 mA @ 100 kHz650 mA @ 100 kHz690 mA @ 100 kHz750 mA @ 100 kHz780 mA @ 100 kHz800 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.600" (15.24mm)-
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.512" Dia (13.00mm)0.638" Dia (16.20mm)0.638" Dia x 1.051" L (16.20mm x 26.70mm)0.638" Dia x 1.366" L (16.20mm x 34.70mm)0.709" Dia (18.00mm)0.717" Dia (18.20mm)0.717" Dia x 1.051" L (18.20mm x 26.70mm)0.717" Dia x 1.366" L (18.20mm x 34.70mm)0.866" Dia (22.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.079" (2.00mm)0.083" (2.10mm)0.122" (3.10mm)0.169" (4.30mm)0.236" (6.00mm)0.248" (6.30mm)0.276" (7.00mm)0.287" (7.30mm)0.307" (7.80mm)0.315" (8.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.425" L x 0.406" W (10.80mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
2917 (7343 Metric)Axial, CanFlatPack, TabbedRadial, Can - SMDRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
1 171Results
Applied FiltersRemove All

Showing
of 1 171
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A700 Series
A700V476M006ATE018
CAP ALUM POLY 47UF 20% 6.3V SMD
KEMET
4 704
In Stock
1 : 1,29000 €
Cut Tape (CT)
1 000 : 0,50708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%6.3 V18mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose--3.9 A @ 100 kHz-0.287" L x 0.169" W (7.30mm x 4.30mm)0.079" (2.00mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
A767 Series
A767KN566M1HLAE029
CAP ALUM POLY 56UF 20% 50V SMD
KEMET
3 091
In Stock
1 : 1,64000 €
Cut Tape (CT)
500 : 0,76806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer56 µF±20%50 V29mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-140 mA @ 120 Hz2.8 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A759-series
A759MS566M1KAAE045
CAP ALUM POLY 56UF 20% 80V T/H
KEMET
1 937
In Stock
1 : 2,22000 €
Bulk
Bulk
ActivePolymer56 µF±20%80 V45mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-131.5 mA @ 120 Hz2.63 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.512" (13.00mm)-Through HoleRadial, Can
A759-series
A759MS825M2EAAE458
CAP ALUM POLY 8.2UF 20% 250V T/H
KEMET
6 986
In Stock
1 : 2,31000 €
Bulk
Bulk
ActivePolymer8.2 µF±20%250 V458mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-47.5 mA @ 120 Hz950 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.512" (13.00mm)-Through HoleRadial, Can
A700 Series
A700V107M006ATE015
CAP ALUM POLY 100UF 20% 6.3V SMD
KEMET
2 518
In Stock
1 : 2,40000 €
Cut Tape (CT)
1 000 : 0,98933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%6.3 V15mOhm--55°C ~ 125°C-General Purpose--4.2 A @ 100 kHz-0.287" L x 0.169" W (7.30mm x 4.30mm)0.079" (2.00mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
A759-series
A759MX447M1HAAE028
CAP ALUM POLY 440UF 20% 50V T/H
KEMET
4 038
In Stock
1 : 2,94000 €
Bulk
Bulk
ActivePolymer440 µF±20%50 V28mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-300.5 mA @ 120 Hz6.01 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.787" (20.00mm)-Through HoleRadial, Can
A767 Series
A767MU107M1JLAE028
CAP ALUM POLY 100UF 20% 63V SMD
KEMET
4 790
In Stock
1 : 2,96000 €
Cut Tape (CT)
400 : 1,56695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%63 V28mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-127.5 mA @ 120 Hz2.55 A @ 100 kHz-0.394" Dia (10.00mm)0.508" (12.90mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
A700 Series
A700X157M010ATE010
CAP ALUM POLY 150UF 20% 10V SMD
KEMET
2 023
In Stock
1 : 3,09000 €
Cut Tape (CT)
500 : 1,44362 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%10 V10mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose--4.7 A @ 100 kHz-0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
A700 Series
A700X337M004ATE010
CAP ALUM POLY 330UF 20% 4V SMD
KEMET
919
In Stock
1 : 3,23000 €
Cut Tape (CT)
500 : 1,50842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V10mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose--4.7 A @ 100 kHz-0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)Surface Mount2917 (7343 Metric)
A759-series
A759PY337M1JAAE042
CAP ALUM POLY 330UF 20% 63V T/H
KEMET
1 874
In Stock
1 : 3,83000 €
Bulk
Bulk
ActivePolymer330 µF±20%63 V42mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-201.5 mA @ 120 Hz4.03 A @ 100 kHz0.197" (5.00mm)0.512" Dia (13.00mm)0.866" (22.00mm)-Through HoleRadial, Can
PHA225KLP4110QE1
PHA225MLP3560QE4
CAP ALUM POLY HYB 560UF 63V T/H
KEMET
2 261
In Stock
1 : 5,70000 €
Bulk
Bulk
ActiveHybrid560 µF-10%, +30%63 V92mOhm3000 Hrs @ 125°C-40°C ~ 125°C-General PurposeHigh Vibration8.18 A @ 100 Hz40.9 A @ 100 kHz-0.717" Dia x 1.366" L (18.20mm x 34.70mm)--Through HoleAxial, Can
A759_Series
A759TC227M2EAAE250
CAP ALUM POLY 220UF 20% 250V T/H
KEMET
839
In Stock
1 : 22,50000 €
Bulk
Bulk
ActivePolymer220 µF±20%250 V250mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-90 mA @ 120 Hz1.8 A @ 100 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.850" (47.00mm)-Through HoleRadial, Can
A750BK107M1AAAE024
A750BK107M1AAAE024
CAP ALUM POLY 100UF 20% 10V T/H
KEMET
7 202
In Stock
1 : 0,37000 €
Bulk
Bulk
ActivePolymer100 µF±20%10 V24mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-124.5 mA @ 120 Hz2.49 A @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.354" (9.00mm)-Through HoleRadial, Can
A750 Series
A750EK477M0JAAE018
CAP ALUM POLY 470UF 20% 6.3V T/H
KEMET
1 694
In Stock
1 : 0,37000 €
Bulk
Bulk
ActivePolymer470 µF±20%6.3 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-155 mA @ 120 Hz3.1 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.354" (9.00mm)-Through HoleRadial, Can
A759EK107M1CAAE018
A759EK227M1AAAE018
CAP ALUM POLY 220UF 20% 10V T/H
KEMET
9 787
In Stock
1 : 0,38000 €
Bulk
Bulk
ActivePolymer220 µF±20%10 V18mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-95.15 mA @ 120 Hz1.903 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.354" (9.00mm)-Through HoleRadial, Can
A758-series
A758BG106M1EAAE070
CAP ALUM POLY 10UF 20% 25V T/H
KEMET
6 401
In Stock
1 : 0,38000 €
Bulk
Bulk
ActivePolymer10 µF±20%25 V70mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-37.5 mA @ 120 Hz750 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.315" (8.00mm)-Through HoleRadial, Can
A750 Series
A750EK567M0JAAE018
CAP ALUM POLY 560UF 20% 6.3V T/H
KEMET
5 363
In Stock
1 : 0,38000 €
Bulk
Bulk
ActivePolymer560 µF±20%6.3 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-155 mA @ 120 Hz3.1 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.354" (9.00mm)-Through HoleRadial, Can
A750BK107M1AAAE024
A750EK687M0JAAE008
CAP ALUM POLY 680UF 20% 6.3V T/H
KEMET
9 918
In Stock
1 : 0,39000 €
Bulk
Bulk
ActivePolymer680 µF±20%6.3 V8mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-250 mA @ 120 Hz5 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.354" (9.00mm)-Through HoleRadial, Can
A766EB127M0JLAE022
A766EB226M1DLAE060
CAP ALUM POLY 22UF 20% 20V SMD
KEMET
7 560
In Stock
1 : 0,39000 €
Cut Tape (CT)
1 000 : 0,11613 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer22 µF±20%20 V60mOhm5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-72.5 mA @ 120 Hz1.45 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A750BK107M1AAAE024
A750EM477M1AAAE012
CAP ALUM POLY 470UF 20% 10V T/H
KEMET
5 423
In Stock
1 : 0,39000 €
Bulk
Bulk
ActivePolymer470 µF±20%10 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-205 mA @ 120 Hz4.1 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.394" (10.00mm)-Through HoleRadial, Can
A750 Series
A750EK107M1CAAE018
CAP ALUM POLY 100UF 20% 16V T/H
KEMET
15 585
In Stock
1 : 0,40000 €
Bulk
Bulk
ActivePolymer100 µF±20%16 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-145 mA @ 120 Hz2.9 A @ 100 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.354" (9.00mm)-Through HoleRadial, Can
A768EB107M1ELAE036
A768EB476M1ELAE042
CAP ALUM POLY 47UF 20% 25V SMD
KEMET
12 544
In Stock
1 : 0,40000 €
Cut Tape (CT)
1 000 : 0,11865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%25 V42mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-58.75 mA @ 120 Hz1.175 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A768EB107M1ELAE036
A768EB186M1HLAE048
CAP ALUM POLY 18UF 20% 50V SMD
KEMET
11 005
In Stock
1 : 0,40000 €
Cut Tape (CT)
1 000 : 0,11896 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer18 µF±20%50 V48mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-55 mA @ 120 Hz1.1 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765EB127M1ALAE018
A765EB686M1CLAE025
CAP ALUM POLY 68UF 20% 16V SMD
KEMET
8 403
In Stock
1 : 0,40000 €
Cut Tape (CT)
1 000 : 0,11754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%16 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-122 mA @ 120 Hz2.44 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A768EB107M1ELAE036
A768EB336M1GLAE045
CAP ALUM POLY 33UF 20% 40V SMD
KEMET
3 120
In Stock
1 : 0,40000 €
Cut Tape (CT)
1 000 : 0,11770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer33 µF±20%40 V45mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose-57.5 mA @ 120 Hz1.15 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 1 171

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.