Aluminum - Polymer Capacitors

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF56 µF68 µF100 µF150 µF180 µF220 µF330 µF
Voltage - Rated
6.3 V12 V16 V25 V35 V
ESR (Equivalent Series Resistance)
20mOhm25mOhm32mOhm35mOhm40mOhm50mOhm55mOhm-
Ripple Current @ High Frequency
1 A @ 100 kHz1.1 A @ 100 kHz1.4 A @ 100 kHz1.6 A @ 100 kHz1.9 A @ 100 kHz2 A @ 100 kHz2.1 A @ 100 kHz2.4 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)
Height - Seated (Max)
0.118" (3.00mm)0.157" (4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
TPUM0J331M656540TR
TPUM1T221M656540TR
CAP ALUM POLY 220UF 20% 12V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 1,75000 €
Cut Tape (CT)
1 100 : 0,71813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%12 V32mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.1 A @ 100 kHz-0.248" Dia (6.30mm)0.157" (4.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM0J331M656540TR
CAP ALUM POLY 330UF 20% 6.3V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 1,75000 €
Cut Tape (CT)
1 100 : 0,71813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%6.3 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.4 A @ 100 kHz-0.248" Dia (6.30mm)0.157" (4.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1C181M656540TR
CAP ALUM POLY 180UF 20% 16V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 1,75000 €
Cut Tape (CT)
1 100 : 0,71813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%16 V32mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.9 A @ 100 kHz-0.248" Dia (6.30mm)0.157" (4.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1E101M656540TR
CAP ALUM POLY 100UF 20% 25V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
1 100 : 0,94010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%25 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.9 A @ 100 kHz-0.248" Dia (6.30mm)0.157" (4.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM0J221M656530TR
CAP ALUM POLY 220UF 20% 6.3V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
1 400 : 0,94009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2 A @ 100 kHz-0.248" Dia (6.30mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1C151M656530TR
CAP ALUM POLY 150UF 20% 16V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
1 400 : 0,94009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%16 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.4 A @ 100 kHz-0.248" Dia (6.30mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1T181M656530TR
CAP ALUM POLY 180UF 20% 12V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
1 400 : 0,94009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%12 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.6 A @ 100 kHz-0.248" Dia (6.30mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1C680M505030TR
CAP ALUM POLY 68UF 20% 16V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
2 000 : 0,90652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose--0.197" Dia (5.00mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1V560M656540TR
CAP ALUM POLY 56UF 20% 35V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
1 100 : 0,94010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer56 µF±20%35 V50mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.1 A @ 100 kHz-0.248" Dia (6.30mm)0.157" (4.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1E470M505030TR
CAP ALUM POLY 47UF 20% 25V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,28000 €
Cut Tape (CT)
2 000 : 0,90652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose--0.197" Dia (5.00mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1E101M656530TR
CAP ALUM POLY 100UF 20% 25V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,85000 €
Cut Tape (CT)
1 400 : 1,17512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%25 V50mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.1 A @ 100 kHz-0.248" Dia (6.30mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
TPUM0J331M656540TR
TPUM1V470M656530TR
CAP ALUM POLY 47UF 20% 35V SMD
Trustcap
0
In Stock
Check Lead Time
1 : 2,85000 €
Cut Tape (CT)
1 400 : 1,17512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%35 V55mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1 A @ 100 kHz-0.248" Dia (6.30mm)0.118" (3.00mm)-Surface MountFlatPack, Tabbed
Showing
of 12

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.