Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 134 In Stock | 1 : 0,97000 € Cut Tape (CT) 900 : 0,37314 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
16 435 In Stock | 1 : 1,08000 € Cut Tape (CT) 1 000 : 0,42376 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 322 mA @ 120 Hz | 3.22 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
57 628 In Stock | 1 : 0,92000 € Cut Tape (CT) 1 000 : 0,33255 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2 749 In Stock | 1 : 0,91000 € Cut Tape (CT) 1 000 : 0,33056 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 820 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3 331 In Stock | 1 : 0,91000 € Cut Tape (CT) 900 : 0,38366 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1 926 In Stock | 1 : 0,88000 € Cut Tape (CT) 1 000 : 0,31657 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1 260 In Stock | 1 : 0,88000 € Cut Tape (CT) 1 000 : 0,31657 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 2.5 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1 207 In Stock | 1 : 0,92000 € Cut Tape (CT) 1 000 : 0,33255 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 4 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1 524 In Stock | 1 : 0,97000 € Cut Tape (CT) 900 : 0,37314 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 4 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.303" (7.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2 631 In Stock | 1 : 1,67000 € Cut Tape (CT) 1 000 : 0,65857 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 330 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : 0,92000 € Cut Tape (CT) 1 000 : 0,33255 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 6.3 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 450 mA @ 120 Hz | 4.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |