Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 612 In Stock | 1 : 1,75000 € Cut Tape (CT) 500 : 0,82402 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 4000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
14 213 In Stock | 1 : 2,11000 € Cut Tape (CT) 400 : 1,11240 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 470 µF | ±20% | 25 V | 18mOhm | 4000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | 3.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
17 758 In Stock | 1 : 2,11000 € Cut Tape (CT) 400 : 1,11240 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 300 µF | ±20% | 35 V | - | 4000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | 3.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1 410 In Stock | 1 : 2,19000 € Cut Tape (CT) 400 : 1,15878 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 360 µF | ±20% | 35 V | - | 4000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | 3.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2 468 In Stock | 1 : 1,75000 € Cut Tape (CT) 2 500 : 0,69526 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 4000 Hrs @ 125°C | -40°C ~ 125°C | - | General Purpose | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |