Aluminum - Polymer Capacitors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
120 µF180 µF270 µF470 µF680 µF1000 µF
Voltage - Rated
25 V35 V50 V63 V
ESR (Equivalent Series Resistance)
11mOhm13mOhm14mOhm15mOhm17mOhm19mOhm
Ripple Current @ Low Frequency
600 mA @ 120 Hz640 mA @ 120 Hz700 mA @ 120 Hz740 mA @ 120 Hz800 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 100 kHz3.2 A @ 100 kHz3.5 A @ 100 kHz3.7 A @ 100 kHz4 A @ 100 kHz
Height - Seated (Max)
0.504" (12.80mm)0.661" (16.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1 061
In Stock
1 : 1,79000 €
Cut Tape (CT)
400 : 0,94833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
680 µF
±20%
25 V
14mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
700 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
749
In Stock
1 : 1,79000 €
Cut Tape (CT)
400 : 0,94833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
14mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
700 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
748
In Stock
1 : 1,79000 €
Cut Tape (CT)
400 : 0,94833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
63 V
19mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
600 mA @ 120 Hz
3 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
693
In Stock
1 : 2,73000 €
Cut Tape (CT)
250 : 1,15728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
680 µF
±20%
35 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
800 mA @ 120 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
247
In Stock
1 : 2,73000 €
Cut Tape (CT)
250 : 1,15728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
50 V
13mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
740 mA @ 120 Hz
3.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic EEH-ZS(U) Series (SMD, High Temp. Reflow) Photo G12
EEH-ZS1E102UP
CAP ALUMHYB 1000UF 20% 25V SMD
Panasonic Electronic Components
50
In Stock
1 : 2,76000 €
Cut Tape (CT)
250 : 1,16860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
1000 µF
±20%
25 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
800 mA @ 120 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
3
In Stock
1 : 2,18000 €
Cut Tape (CT)
400 : 0,85485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
50 V
17mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
640 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
5
In Stock
1 : 2,76000 €
Cut Tape (CT)
250 : 1,16860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
63 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
700 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 8

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.