Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 320 In Stock | 1 : 5,23000 € Bulk | Bulk | Active | Hybrid | 1000 µF | ±20% | 35 V | 4mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 9.2 A @ 20 kHz | - | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
2 267 In Stock | 1 : 5,48000 € Bulk | Bulk | Active | Hybrid | 780 µF | ±20% | 35 V | 5.1mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 7.4 A @ 20 kHz | - | 0.551" Dia x 0.984" L (14.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
62 In Stock | 1 : 5,31000 € Cut Tape (CT) 200 : 3,61310 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 1200 µF | ±20% | 25 V | 5.1mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 7.4 A @ 20 kHz | - | 0.551" Dia x 0.984" L (14.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1 : 5,61000 € Bulk | Bulk | Active | Hybrid | 1700 µF | ±20% | 25 V | 4mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | 9.2 A @ 20 kHz | - | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | - | - | Through Hole | Axial, Can |