Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B40940A8127M000
B40940A8127M000
CAP ALUM HYB 120UF 20% 63V SMD
EPCOS - TDK Electronics
4 380
In Stock
1 : 2,87000 €
Cut Tape (CT)
400 : 1,52270 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid120 µF±20%63 V22mOhm4000 Hrs @ 145°C-40°C ~ 145°CAEC-Q200Automotive3.4 A @ 100 kHz-0.394" Dia (10.00mm)0.504" (12.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
B40940A8127M000
B40940A8826M000
CAP ALUM HYB 82UF 20% 63V SMD
EPCOS - TDK Electronics
3 838
In Stock
1 : 2,38000 €
Cut Tape (CT)
500 : 1,12012 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid82 µF±20%63 V30mOhm4000 Hrs @ 145°C-40°C ~ 145°CAEC-Q200Automotive2.8 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
B40940A8127M000
B40940B8107M000
CAP ALUM HYB 100UF 20% 63V SMD
EPCOS - TDK Electronics
7 079
In Stock
1 : 2,68000 €
Cut Tape (CT)
400 : 1,41770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid100 µF±20%63 V22mOhm4000 Hrs @ 125°C-40°C ~ 125°CAEC-Q200Automotive3.4 A @ 100 kHz-0.394" Dia (10.00mm)0.504" (12.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 3

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.