Aluminum - Polymer Capacitors

Results: 6
Manufacturer
EPCOS - TDK ElectronicsPanasonic Electronic ComponentsRubycon
Series
B40900B40930PHVPKVZKU, Anti-VibrationZSU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
470 µF560 µF620 µF1000 µF
ESR (Equivalent Series Resistance)
11mOhm18mOhm20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 135°C-40°C ~ 125°C
Ripple Current @ Low Frequency
240 mA @ 100 Hz420 mA @ 100 Hz800 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz3.2 A @ 100 kHz4 A @ 100 kHz4.8 A @ 100 kHz
Height - Seated (Max)
0.413" (10.50mm)0.425" (10.80mm)0.504" (12.80mm)0.661" (16.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B40900B7337M000
B40900B5477M000
CAP ALUMHYB 470UF 20% 25V SMD
EPCOS - TDK Electronics
2 614
In Stock
1 : 2,03000 €
Cut Tape (CT)
400 : 0,95538 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
3.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
10 487
In Stock
1 : 1,45000 €
Cut Tape (CT)
500 : 0,75894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
25PHV560M10X16.5
25PHV560M10X16.5
CAP ALUMHYB 560UF 20% 25V SMD
Rubycon
910
In Stock
1 : 2,81000 €
Cut Tape (CT)
200 : 1,23845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
11mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
240 mA @ 100 Hz
4.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
25PKV560M10X10.5
25PKV560M10X10.5
CAP ALUMHYB 560UF 20% 25V SMD
Rubycon
1 739
In Stock
1 : 2,15000 €
Cut Tape (CT)
500 : 0,87122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
B40930A7337M000
B40930A5627M000
CAP ALUMHYB 620UF 20% 25V SMD
EPCOS - TDK Electronics
1 965
In Stock
1 : 2,90000 €
Cut Tape (CT)
400 : 1,05488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
620 µF
±20%
25 V
18mOhm
4000 Hrs @ 125°C
-40°C ~ 125°C
AEC-Q200
Automotive
-
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.504" (12.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Panasonic EEH-ZS(U) Series (SMD, High Temp. Reflow) Photo G12
EEH-ZS1E102UP
CAP ALUMHYB 1000UF 20% 25V SMD
Panasonic Electronic Components
50
In Stock
1 : 2,76000 €
Cut Tape (CT)
250 : 1,16860 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
1000 µF
±20%
25 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
800 mA @ 120 Hz
4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.661" (16.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.