Showing
1 - 25
of 918
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43501 Series
B43501A6476M000
CAP ALUM 47UF 20% 500V SNAP
EPCOS - TDK Electronics
3 379
In Stock
1 : 4,06000 €
Bulk
Bulk
Not For New Designs47 µF±20%500 V2.82Ohm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose510 mA @ 100 Hz3.39 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43501A9227M
B43501A9227M000
CAP ALUM 220UF 20% 400V SNAP
EPCOS - TDK Electronics
2 822
In Stock
1 : 6,23000 €
Bulk
Bulk
Not For New Designs220 µF±20%400 V300mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.41 A @ 100 Hz490 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43501A9687M
B43501A9687M000
CAP ALUM 680UF 20% 400V SNAP
EPCOS - TDK Electronics
1 012
In Stock
1 : 16,17000 €
Bulk
Bulk
Not For New Designs680 µF±20%400 V100mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.33 A @ 100 Hz160 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
B43501 Series
B43501E2477M000
CAP ALUM 470UF 20% 200V SNAP
EPCOS - TDK Electronics
824
In Stock
1 : 5,03000 €
Bulk
Bulk
Not For New Designs470 µF±20%200 V210mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.81 A @ 100 Hz280 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501C5107M
B43501C5107M000
CAP ALUM 100UF 20% 450V SNAP
EPCOS - TDK Electronics
1 630
In Stock
1 : 5,56000 €
Bulk
Bulk
Not For New Designs100 µF±20%450 V1.33Ohm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose900 mA @ 100 Hz1.6 Ohms0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43501A5227M
B43501B9157M000
CAP ALUM 150UF 20% 400V SNAP
EPCOS - TDK Electronics
1 283
In Stock
1 : 5,75000 €
Bulk
Bulk
Not For New Designs150 µF±20%400 V440mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.1 A @ 100 Hz710 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
ALU_Snap-in
B43501C2477M000
CAP ALUM 470UF 20% 250V SNAP
EPCOS - TDK Electronics
260
In Stock
1 : 5,80000 €
Bulk
Bulk
Not For New Designs470 µF±20%250 V210mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.96 A @ 100 Hz280 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43501C9337M
B43501C9337M000
CAP ALUM 330UF 20% 400V SNAP
EPCOS - TDK Electronics
3 613
In Stock
1 : 10,87000 €
Bulk
Bulk
Not For New Designs330 µF±20%400 V200mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.88 A @ 100 Hz330 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501A5227M
B43501A5227M
CAP ALUM 220UF 20% 450V SNAP
EPCOS - TDK Electronics
1 699
In Stock
1 : 11,14000 €
Bulk
Bulk
Active220 µF±20%450 V610mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.5 A @ 100 Hz730 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
B43501A9477M
B43501A9477M000
CAP ALUM 470UF 20% 400V SNAP
EPCOS - TDK Electronics
1 521
In Stock
1 : 15,37000 €
Bulk
Bulk
Not For New Designs470 µF±20%400 V140mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.6 A @ 100 Hz230 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
B43501A5477M
B43501A5477M000
CAP ALUM 470UF 20% 450V SNAP
EPCOS - TDK Electronics
1 010
In Stock
1 : 20,52000 €
Bulk
Bulk
Not For New Designs470 µF±20%450 V280mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.7 A @ 100 Hz340 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
B43501A9337M
B43501A9337M000
CAP ALUM 330UF 20% 400V SNAP
EPCOS - TDK Electronics
137
In Stock
1 : 9,18000 €
Bulk
Bulk
Not For New Designs330 µF±20%400 V200mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2 A @ 100 Hz330 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43501-SERIES-37mm
B43501C5227M000
CAP ALUM 220UF 20% 450V SNAP
EPCOS - TDK Electronics
352
In Stock
1 : 9,26000 €
Bulk
Bulk
Not For New Designs220 µF±20%450 V600mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.46 A @ 100 Hz730 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43501A5337M
B43501A5337M000
CAP ALUM 330UF 20% 450V SNAP
EPCOS - TDK Electronics
150
In Stock
1 : 15,18000 €
Bulk
Bulk
Not For New Designs330 µF±20%450 V400mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.1 A @ 100 Hz490 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43501 SERIES 35x57mm
B43501A6477M000
CAP ALUM 470UF 20% 500V SNAP
EPCOS - TDK Electronics
254
In Stock
1 : 21,20000 €
Bulk
Bulk
Not For New Designs470 µF±20%500 V280mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.7 A @ 100 Hz340 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
B43640 Series
B43501A9477M002
CAP ALUM 470UF 20% 400V SNAP
EPCOS - TDK Electronics
240
In Stock
1 : 12,80000 €
Bulk
Bulk
Active470 µF±20%400 V140mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.6 A @ 100 Hz230 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
ALU_Snap-in
B43501B9157M002
CAP ALUM 150UF 20% 400V SNAP
EPCOS - TDK Electronics
201
In Stock
1 : 5,75000 €
Bulk
Bulk
Active150 µF±20%400 V440mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.1 A @ 100 Hz710 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In - 3 Lead
B43501A9157M
B43501A9157M000
CAP ALUM 150UF 20% 400V SNAP
EPCOS - TDK Electronics
78
In Stock
1 : 5,31000 €
Bulk
Bulk
Not For New Designs150 µF±20%400 V440mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.1 A @ 100 Hz710 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43501-SERIES-30mm
B43501C9227M000
CAP ALUM 220UF 20% 400V SNAP
EPCOS - TDK Electronics
81
In Stock
1 : 6,66000 €
Bulk
Bulk
Not For New Designs220 µF±20%400 V300mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.38 A @ 100 Hz490 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501-SERIES-37mm
B43501F2108M000
CAP ALUM 1000UF 20% 200V SNAP
EPCOS - TDK Electronics
95
In Stock
1 : 11,10000 €
Bulk
Bulk
Not For New Designs1000 µF±20%200 V100mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.93 A @ 100 Hz130 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43501B3157M
B43501B3157M000
CAP ALUM 150UF 20% 385V SNAP
EPCOS - TDK Electronics
100
In Stock
1 : 4,83000 €
Bulk
Bulk
Active150 µF±20%385 V440mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.04 A @ 100 Hz710 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501B9107M
B43501B9107M000
CAP ALUM 100UF 20% 400V SNAP
EPCOS - TDK Electronics
692
In Stock
1 : 4,45000 €
Bulk
Bulk
Not For New Designs100 µF±20%400 V660mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose800 mA @ 100 Hz1.06 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
B43501 Series
B43501A5476M000
CAP ALUM 47UF 20% 450V SNAP
EPCOS - TDK Electronics
0
In Stock
1 : 4,25000 €
Bulk
Bulk
Not For New Designs47 µF±20%450 V2.82Ohm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose510 mA @ 100 Hz3.39 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43501A9107M
B43501A9107M000
CAP ALUM 100UF 20% 400V SNAP
EPCOS - TDK Electronics
640
In Stock
1 : 4,35000 €
Bulk
Bulk
Not For New Designs100 µF±20%400 V660mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose790 mA @ 100 Hz1.06 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501A6107M
B43501A6107M000
CAP ALUM 100UF 20% 500V SNAP
EPCOS - TDK Electronics
0
In Stock
1 : 6,38000 €
Bulk
Bulk
Not For New Designs100 µF±20%500 V1.33Ohm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose860 mA @ 100 Hz1.6 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 918

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.