Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Jaw Opening
Voltage - Rated
Current Rating (Amps)
Material
Plating
Material - Insulation
Insulation
Color
Length
Termination
Quantity
Ratings
6041b
6041B
GATOR CLIP STEEL INSUL 20A 2PC
Pomona Electronics
80
In Stock
1 : 19,14000 €
Bulk
Bulk
ActiveAlligator, Extra Large0.800" (20.32mm)1000V (1kV)20 ASteelNickelPolyamide (PA), NylonInsulatedBlack and Red3.580" (90.93mm)Banana, Female Socket (Jack)1 PairCAT III 1000V, IEC 1010, P2
ALL.CLIP EX-LARGE IEC1010 PACK
6041B#
ALL.CLIP EX-LARGE IEC1010 PACK
Pomona Electronics
0
In Stock
Check Lead Time
1 : 19,14000 €
Bulk
Bulk
ActiveAlligator, Extra Large0.800" (20.32mm)1000V (1kV)20 ASteelNickelPolyamide (PA), NylonInsulatedBlack and Red3.580" (90.93mm)Banana, Female Socket (Jack)1 PairCAT III 1000V, IEC 1010, P2
Showing
of 2

Alligator, Crocodile, Heavy Duty Clips


Alligator, Crocodile, and Heavy-Duty Test Clips are most often used between an electronic circuit and a measurement device, providing a temporary electrical connection. Items in this family are spring loaded and contain two jaws with serrated teeth. The types are alligator, battery terminal clamp, bus bar clip, clamp, crocodile, dolphin, geophone, heavy duty, Kelvin, Pee-Wee, and telecom.