Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Frequency | Technology | Operating Mode | Sound Pressure Level (SPL) | Current - Supply | Operating Temperature | Approval Agency | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 Marketplace | 20 : 13,02300 € Bulk | Bulk | Active | Transducer, Externally Driven | DC | 24 V | 2.5kHz | Magnetic | Pulse, Slow | 80dB @ 24V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,02300 € Bulk | Bulk | Active | Transducer, Externally Driven | DC | 24 V | 2.5kHz | Magnetic | Pulse, Fast | 80dB @ 24V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,31750 € Bulk | Bulk | Active | Transducer, Externally Driven | DC | 24 V | 2.5kHz | Magnetic | Pulse, Slow, Visual Indicator | 80dB @ 24V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,31750 € Bulk | Bulk | Active | Transducer, Externally Driven | DC | 24 V | 2.5kHz | Magnetic | Pulse, Fast, Visual Indicator | 80dB @ 24V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,40050 € Bulk | Bulk | Active | Transducer, Externally Driven | AC | 220 V | 2.5kHz | Magnetic | Pulse, Slow | 80dB @ 220V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,40050 € Bulk | Bulk | Active | Transducer, Externally Driven | AC | 220 V | 2.5kHz | Magnetic | Pulse, Fast | 80dB @ 220V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,40050 € Bulk | Bulk | Active | Transducer, Externally Driven | AC | 110 V | 2.5kHz | Magnetic | Pulse, Fast | 80dB @ 110V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) | |||
400 Marketplace | 20 : 13,40050 € Bulk | Bulk | Active | Transducer, Externally Driven | AC | 110 V | 2.5kHz | Magnetic | Pulse, Slow | 80dB @ 110V, 100cm | 50mA | -20°C ~ 65°C | CE | IP65 - Dust Tight, Water Resistant | Panel Mount | Screw Terminals | 1.165" Dia (29.60mm) | 0.437" (11.10mm) |