Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CX-1606C, CX-1612C
CX-1612C
BUZZER MAGNETIC 12V 16MM TH
CUI Devices
1 307
In Stock
1 : 2,16000 €
Tray
Tray
ActiveIndicator, Internally DrivenDC12 V8 ~ 16V2.2kHzMagneticSingle Tone-85dB @ 12V, 10cm35mATop-20°C ~ 60°C-WashableThrough HolePC Pins0.630" Dia (16.00mm)0.571" (14.50mm)
AT-2720-TT-R
AT-2720-TT-R
BUZZER PIEZO 10V 26.5X23MM TH
PUI Audio, Inc.
200
In Stock
1 : 1,97000 €
Tray
Tray
ActiveTransducer, Externally DrivenPeak-Peak Signal10 V1 ~ 30V2.048kHzPiezoSingle Tone-88dB @ 10V, 10cm3.5mATop-20°C ~ 60°C--Through HolePC Pins1.043" L x 0.906" W (26.50mm x 23.00mm)0.374" (9.50mm)
Showing
of 2

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.